Advantech WOP-200K XGA/SVGA Operator Panel | Datasheet Preview
Advantech's WOP-200K XGA/SVGA operator panel is powered by an Arm9 32-bit RISC processor with 64 MB SDRAM working memory. The WOP-200K series fulfills the stringent standards of the diverse operations for automation markets, especially those involving PLCs, thermal controllers, inverters, and sensors in applications for packaging, label slitting, and food and beverage. The WOP-200K series systems are available with LCDs of varying sizes. Additionally, WOP-200K systems are bundled with Advantech’s HMINavi software, a human-machine interface designed for HMI applications to reduce labor and improve manufacturing efficiency through visualization. Powerful connectivity drivers support 500+ variety market brands of PLC.
Part List
| Imagen | Número de pieza del fabricante | Descripción | Cantidad disponible | Precio | Ver detalles | |
|---|---|---|---|---|---|---|
![]() | ![]() | WOP-210K-NAE | 10.1" WQVGA OPERATOR PANEL INSTA | 2 - Inmediata 1 - Stock en fábrica | $832.00 | Ver detalles |
![]() | ![]() | WOP-212K-NAE | 12" WQVGA OPERATOR PANEL INSTALL | 2 - Inmediata 1 - Stock en fábrica | $1,040.01 | Ver detalles |
![]() | ![]() | WOP-204K-NAE | 4.3" WQVGA OPERATOR PANEL INSTAL | 0 - Inmediata 11 - Stock en fábrica | $312.00 | Ver detalles |
![]() | ![]() | WOP-215K-NAE | 15" WQVGA OPERATOR PANEL INSTALL | 1 - Inmediata 1 - Stock en fábrica | $1,196.01 | Ver detalles |
![]() | ![]() | WOP-207K-NAE | 7" WQVGA OPERATOR PANEL INSTALLE | 6 - Inmediata 20 - Stock en fábrica | $442.00 | Ver detalles |
![]() | ![]() | WOP-208K-NAE | 8" WQVGA OPERATOR PANEL INSTALLE | 1 - Inmediata | $728.00 | Ver detalles |