Embedded Controls Development using OpenPLC – Day 5
In the final webinar day session, a 7-Segment LED Display will explore using an ESP32 microcontroller and OpenPLC ladder diagram program. Versions of the 7-Segment LED Displays will be discussed. A Smart Indicator display concept will be presented and developed for the ESP32 microcontroller hands-on project.
Part List
| Imagen | Número de pieza del fabricante | Descripción | Cantidad de caracteres | Tamaño/Dimensión | Tamaño dígito/Alpha | Cantidad disponible | Precio | Ver detalles | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | LSHD-5503 | DISPLAY 7SEG 0.56" SGL RED 10DIP | 1 | 0.673" H x 0.488" A x 0.315" P (17.10mm x 12.40mm x 8.00mm) | 0.56" (14.22mm) | 6315 - Inmediata | $1.82 | Ver detalles |
![]() | 26059 | Solderless breadboard 830 Tie Po | Tira de terminales (sin armazón) | 1 | 2 | 48 - Marketplace | $2.99 | Ver detalles | |
![]() | ![]() | 2975 | ADAFRUIT PARTS PAL | Componentes | Kit de componentes básicos | 0 - Inmediata | $19.95 | Ver detalles | |
![]() | ![]() | ESP32-DEVKITC-32E | ESP32-WROOM-32E 4MB FLASH | Transceptor;802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® Smart Ready 4.x Dual Mode (BLE) | 2.4GHz | Placa(s) | 428 - Inmediata | $10.00 | Ver detalles |