Zero ASIC
Categorías de productos
Acerca de Zero ASIC
Zero ASIC es una empresa privada de dispositivos semiconductores con sede en Cambridge, Massachusetts. Zero ASIC está desarrollando la primera plataforma de diseño y fabricación automatizada "sistema en paquete" del mundo dirigida a aplicaciones de usuario final. El innovador enfoque de chiplet de Zero ASIC mejora el costo y el tiempo de desarrollo de ASIC en órdenes de magnitud, eliminando la barrera del silicio personalizado para una amplia gama de sistemas de alto rendimiento con restricciones energéticas.
Contenido adicional
ADDITIONAL LINKS
ANALYST REPORTS
- 451 Research Analysts Predicts Accelerators For Future
- Adapteva Believes High-Performance Computing is Ready for an Epiphany
- Adapteva Demos 100Gflops
- Adapteva Included in Gartner Report on Market Trends
- Adapteva: More Flops, Less Watts
- Adapteva’s Epiphany Floating Point Processor Core: A Leading-Edge Lithography May Finally Open Doors
- Epiphany Included in Guide to CPU Cores and Processor IP from Linley Group
- Processors that can do 20 GFLOPS/W
EPIPHANY RESOURCES
PARRALLELLA COMMUNITY FORUM
PARRALLELLA RESOURCES
PRODUCT TRAINING PRESENTATIONS
- A 1024-core 70GFLOP/W Floating Point Manycore Microprocessor
- A 1024-core 70GFLOPS/W Floating Point Manycore Microprocessor
- A 25 GFLOP/W Software Programmable Floating Point Accelerator
- A Manycore Coprocessor Architecture for Heterogeneous Computing
- A Scalable Processor Architecture for the Next Generation of Low Power Supercomputer
- A Sub 2 W 64-Core 100 GFLOPS Accelerator Programmable in C/C++ or OpenCL
- An Alternative to GPU Acceleration For Mobile Platforms (Updated) (GF@DAC-2013)
- An Introduction to the Epiphany Manycore Architecture
- Hybrid System Design: The Only Practical Way
- Improving Engineering Efficiency Through Tiled Hierarchical Flows
- Keynote: Kickstarting the Transition to Parallel Computing With Open Hardware
- Keynote: Presenting the Parallella (MIT ARMFEST-2013)
- Keynote: There’s STILL Plenty of Room at the Bottom!
- Parallella: A Love Story
- Peaceful Coexistence Between Architectures
- The Future of HPC: Task-Parallel, Heterogeneous, Efficient, Open
- The Good, the Bad, the Ugly of Semiconductor Crowd Funding