Thinking Electronic
Categorías de productos

SMD CPTC Thermistors for Overheating Protection
TPM-S Series provides a rapid thermal response to prevent damage from overheating. It is available in compact sizes such as 0402, 0603, and 0805, and supports voltages from 24V to 32V.

Reliable Inrush Current Limiters for Power Protection
Looking for reliable inrush current protection? THINKING offers NTC and PTC thermistor solutions for safe and stable power conversion in automotive, IT, and home appliance applications.

Surface Mount Varistor for SMT Assembly Process
TVBDE andTVBES Series are surface-mount varistors that have low-profile, plastic-encapsulated design to safe space while ensuring reliable protection in electronic circuits.
Tools and Support
Acerca de Thinking Electronic
Thinking Electronic Industrial Co., Ltd. provides a broad line of circuit protection components for over-voltage protection, over-temperature protection, and over-current protection. The product portfolio offers negative temperature coefficient thermistors (NTC thermistors), zinc oxide varistors (MOV), ceramic positive temperature thermistors (PTC thermistors), polymer positive temperature coefficient thermistors (Polymer PTC resettable fuse), temperature sensors, and gas discharge tubes.