• Preferred Supplier

Sigatek

Acerca de Sigatek

SigaTek Microwave specializes in high quality, high frequency microwave communication components up to 40 GHz. As a pioneer manufacturer and supplier of microwave RF components, the main products include directional couplers 6, 10, 20, 30dB, power dividers/combiners 2-way up to 32 way, resistive power dividers 2-way up to 20 Ghz, 3 dB hybrids 90° up to 26.5 Ghz, 3 dB hybrids 180° up to 40 Ghz, bias tees networks up to 40 Ghz, microwave mixers, frequency doublers, I Q networks, modulators demodulators, image reject mixers, analog phase shifters 180 and 360 degree coaxial and surface mount.