• Preferred Supplier

S.I. Tech, Inc.

Image of S.I. Tech's 2151 Ethernet to Fiber Bit-Driver

2151 Ethernet to Fiber Bit-Driver

Industrial Ethernet to Fiber Media Converter, Redundant Power Input, Ruggedized Metal Enclosure (IP 40).

Image of S.I. Tech's 2817-T/R TTL to Fiber Bit-Driver

2817-T/R TTL to Fiber Bit-Driver

TTL to Fiber Converter, Fiber Optic Transmitter/Receiver Pair, BNC input 10K-Ohm to ground, BNC output TTL levels into 50.

Image of S.I. Tech's 2237-T and 2237-R Digital Audio Over Fiber

2237-T/-R Digital Audio Over Fiber

One-Way Digital Stereo Audio over Fiber System. Bandwidth is 10Hz to 20KHz, will drive two 1-watt speakers, AC or DC power.

Acerca de S.I. Tech, Inc.

S.I. Tech is a leading edge technology company that manufactures fiber optic communication devices such as modems (media converters), multiplexers, repeaters, hubs, and cable assemblies for LAN, WAN, Industrial and Military Applications.  They have developed numberous well-known fiver optic products and application solutions worldwide.