• Preferred Supplier

PTSolns

Nano Flip Development Board

Nano Flip Development Board

The Nano Flip is a compact development board based on the ATmega328 microcontroller. The board has a USB-C port and is breadboard friendly, making it ideal for quick prototyping.

Uno R3+ Development Board

Uno R3+ Development Board

A popular ATmega328 development board with unique features. USB-C, onboard logic level shifter to 3.3V with additional I2C pinouts, and a QWIIC connector earns this board the "+" mark.

Leonardo+

Leonardo+ Development Board

A modern ATmega32U4 development board with unique features. USB-C, dual I2C buses (standard 5V and level-shifted 3.3V), and a Qwiic connector truly earns this board the "+" mark.

LoRa SX1276 915MHz Shield

LoRa SX1276 915MHz Shield, LoRaWAN Compatible

A complete LoRa SX1276 915MHz shield with unique features. An onboard AHT20 sensor, logic level shifting, and a Qwiic connector truly makes this board ready for LoRaWAN networks.

Proto-Full Prototyping Board

Proto-Full Prototyping Board Like No Other

Part of the Proto-Series. The Proto-Full prototyping board provides the user with flexibility in realizing their circuit design. Smart, spacious and configurable.

Tools and Support

Acerca de PTSolns

The PTSolns team is passionate about engineering and problem solving. We offer innovative electronics from custom boards and practical tools to emerging loT devices to help you take your project to the next level. We are proud to be offering high quality products backed by our customer support.