PEI-Genesis
Categorías de productos
-
- Conectores, interconexiones
- Adaptadores serie Between (1)
- Bloques de terminales (1)
- Conectores circulares (194.111)
- Conectores coaxiales (RF) (230)
- Conectores de alimentación de CA (128)
- Conectores de alimentación tipo álabe (79)
- Conectores de fibra óptica (13)
- Conectores de forma D, sub D (2.711)
- Conectores de panel posterior (169)
- Conectores de punta y tipo banana (5)
- Conectores de trabajo pesado (3)
- Conectores enchufables (45)
- Conectores modulares/Ethernet (19)
- Conectores rectangulares (42)
- Conectores USB, DVI, HDMI (24)
- Contactos (32)
- Sistemas de conexión de terminales (17)
Product Brands

Positronic DD High-Density D-Sub Connectors
PEI-Genesis' rugged, flexible D-sub connectors are suited for harsh environments, with options for 15, 26, 44, 62, 78, and 104 contacts.

Sure-Seal® USB 2.0 Connectors
PEI-Genesis' IP67-rated USB 2.0 connectors are ideal for factory automation, process controls, and diagnostic/test instruments.

Conesys D38999 Series III Connectors
Qualified to MIL-DTL-38999 standards, PEI-Genesis' Conesys D38999 series III connectors provide excellent durability and performance.
Tools and Support
Acerca de PEI-Genesis
PEI-Genesis is a worldwide leader in design and assembly of custom engineered connector solutions. They partner with their customers to develop custom interconnect solutions that support harsh environments found in the aviation, energy, industrial, military, railway, and medical sectors globally. Since 1946 PEI-Genesis continues to meet specific application requirements for their customers and then deliver with speed, service, and consistent quality that is untouched in the industry.