• Preferred Supplier

OptiFuse

Image of OptiFuse's Fuses for Low-Voltage Automotive Applications

Wide Range Fuses Specifically Designed for Low-Voltage Automotive Applications

Optifuse offers their fast-acting and cost-effective fuses in a variety of sizes to provide an optimal solution that fits their customer's specific needs.

Image of OptiFuse's Fuse Holders and Fuse Blocks

Fuse Holders and Fuse Blocks

Inline fuse holders from Optifuse are space-saving and indicate when the fuse is open. Fuse blocks are available with or without a blown-fuse indication.

Image of OptiFuse's Circuit Breakers With Thermal Overload Protection

Circuit Breakers That Provide Thermal Overload Protection for Diverse Applications

Optifuse offers circuit breakers primarily for automotive. Line voltage circuit breakers up to 240VAC and 50VDC are available.

Tools and Support

Acerca de OptiFuse

Selected in 2017 as one of Forbes Best Small Companies in America and ranked on the Inc. Magazine 5000 Fastest-Growing Companies list continuously since 2014, OptiFuse (a TCG group brand) is an innovative leader in circuit protection with 20 years of experience in the market. OptiFuse is a world-class manufacturer of fuses, fuse holders, fuse clips, fuse blocks, circuit breakers, resettable fuses, and accessories.