• Preferred Supplier

Omnetics

Image of Omnetics High-Speed Nano-D

The High-Speed Nano-D

Merging the needs for a miniature, ruggedized connector with the need for high-speed.

Image of Omnetics From 0-10000G

From 0 to 10,000G

Complex electronic systems are routinely designed to survive some of the harshest environments imaginable. So where exactly are these environments, what challenges do they present, and how do engineers cope with such immense forces?

Image of Omnetics Reduced SWaP Pressure Forcing Connector

Reduced SWaP Pressure Forcing Connector Redesigns

Most defense electronics programs don’t fail because the processor is too slow or the sensor isn’t accurate enough. They fail when the system can’t be packaged, powered, cooled, routed, and serviced inside the real-world envelope it has to live in.

Image of Omnetics Mission Impossible

Mission Possible

From hostile engagements over enemy territory to high-speed flybys that would make Maverick grin, every sonic boom and shimmering afterburner trail depends on one often-overlooked component: the connector.

Image of Omnetics Soldiers of the Future

Soldiers of the Future

Given the challenges faced by soldiers, the connectors that link their equipment are far from ordinary as they must balance seemingly contradictory requirements: ease of use, reliability, and environmental resilience.

Herramientas y soporte técnico

Videos recomendados

Pre-Wired Crimped Nano-D Connectors for Rugged Applications from Omnetics PIO | DigiKey
Pre-Wired Crimped Nano-D Connectors for Rugged Applications from Omnetics PIO | DigiKey
Omnetics – Polarized Nano (PZN) Series Connectors – PTM | DigiKey
Omnetics – Polarized Nano (PZN) Series Connectors – PTM | DigiKey
Rapid Prototyping at Omnetics: how 3d printing is revolutionizing connector design
Rapid Prototyping at Omnetics: how 3d printing is revolutionizing connector design
Designing World-Class Micro-Connectors for critical systems
Designing World-Class Micro-Connectors for critical systems
Ver todos

PTM recientes

Image of Omnetics Micro Strip Connector Series
5 minutes
Micro Strip Connector Series
This presentation will provide an overview of the features and benefits for the Omnetics Micro Strip family options available through DigiKey.
Omnetics Connector's Polarized Nano (PZN) Connector Series
5 minutes
Polarized Nano (PZN) Connector Series
This presentation will provide an overview of the features and benefits for the polarized strip family options available through DigiKey.
Image of Omnetics' Nano Strip Connector Series
5 minutes
Nano Strip Connector Series
Omnetics' Nano Strip connector series utilizes Omnetics' flex pin and socket system including a fine pitch board mount options with high quality solder contacts.
Image of Omnetics' Nano-D Series Subminiature Connectors
5 minutes
Bi-Lobe® Series Nano-D Connectors
Omnetics' Bi-Lobe® Series Nano-D Connectors occupy less space and reduce the weight of the interconnect system for critical miniaturized electronic modules.
Image of Omnetics' Micro-D Series Subminiature Connector
5 minutes
Micro-D Series Subminiature Connectors
Omnetics Micro-D series connectors offer users both single and multi-row options of parallel contacts while showcasing high density in a rugged, miniature design.
Ver todos

Acerca de Omnetics

Omnetics Connector Corporation es líder mundial en sistemas de interconexión y conectores electrónicos en miniatura de alta fiabilidad. Especializada en conectores en microminiatura y nanominiatura, Omnetics ofrece soluciones innovadoras para sectores como el militar, el aeroespacial, el médico y el de la robótica. Sus resistentes conectores están diseñados para funcionar en los entornos más exigentes, garantizando una conectividad fiable para aplicaciones de misión crítica. Con una planta de fabricación propia, ofrecen una amplia gama de productos de interconexión personalizables, diseñados y fabricados para cumplir las estrictas normas del sector. Omnetics se compromete a hacer avanzar la tecnología con soluciones de ingeniería de precisión para los retos más complejos de hoy en día.

Contenido adicional

ARTÍCULOS

REDES SOCIALES