• Preferred Supplier

Loadstar Sensors

Image of Loadstar's Force Sensors

Force Sensors

Force Sensors for Push or Pull (Tension, Compression, or Universal) force measurements. Capacities from 25 lb to 100,000 lb.

Image of Loadstar's Force Sensors with USB (and UART) Output

Force Sensors with USB (and UART) Output

Force measurement Kits with USB Output and Software to log, plot, and display values on a Windows PC or Tablet.

Image of Loadstar's Force Sensors with Analog (0 to 5 VDC) Output

Force Sensors with Analog (0 to 5 VDC) Output

Force measurement Kits with Analog 0 to 5 VDC for use with a Data Acquisition Systems or Programmable Logic Controllers (PLC).

Image of Loadstar Sensors' Button Load Cell

RSB2 Button Load Cells

2-inch diameter and about an inch high. Ultra-high accuracy and stability for measuring compression loads.

Image of Loadstar Sensors' Low-Profile Pancake Load Cell

RSB6 Pancake Load Cell

High-Accuracy, through-hole pancake load cell for Compression and Tension measurements. Capacities from 250 kg to 5,000 kg.

Tools and Supports

Videos recomendados

Overview of Load Cell Calibration Services and Process
Overview of Load Cell Calibration Services and Process
Loadstar Sensors’ Software Suite for Digital (USB) Load Cells
Loadstar Sensors’ Software Suite for Digital (USB) Load Cells
Overview of Load Cells Offered by Loadstar Sensors
Overview of Load Cells Offered by Loadstar Sensors
Load Cell Interface Devices
Load Cell Interface Devices
Ver todos

Acerca de Loadstar Sensors

Loadstar Sensors is a manufacturer of load cells with the capabilities of designing and building both capacitive and resistive load cells as well as a variety of sensors with USB and wireless output for an assortment of applications across many industries. Taking responsibly for the world’s first USB load cell and load cell interface Loadstar Sensors partner with industry leading OEMs to integrate load cells and digital interfaces into the production of mass market devices. Loadstar protects its technology with over sixteen patents issued.

Contenido adicional

LOADSTAR SENSORS ON SOCIAL MEDIA