• Preferred Supplier

Lattice Semiconductor

Image of Lattice CrossLink-NX

Familia CrossLink-NX™ de FPGA de bajo consumo

La familia CrossLink-NX de Lattice Semiconductor está construida sobre la plataforma FPGA Nexus™ utilizando tecnología FD-SOI de 28 nm de bajo consumo.

Videos recomendados

Tutorial: Setting up Floating License for Windows
Tutorial: Setting up Floating License for Windows
Lattice Security Seminar on Global Security Trends
Lattice Security Seminar on Global Security Trends
Certus-NX FPGA Eval Board - Unboxing | DigiKey
Certus-NX FPGA Eval Board - Unboxing DigiKey
MachXO
MachXO
Ver todos

PTM recientes

IC CPLD 1056MC 7.24NS 132CSBGA
5 minutes
MachXO2 Non-volatile Technology
The advantages of the MachXO2 non-volatile PLD include instant-on operation, secure operation, and simpler board design.
POWR6AT6- Functional Block Diagram
5 minutes
Power and Board Management Solutions
Lattice’s POWR6 solutions include POWR6AT6, POWR607, and POWR605 and will reduce designers’ cost while improving the reliability of their system.
LatticeECP3"Value FPGA"
5 minutes
LatticeECP3 Introduction
LatticeECP3 is the third generation, highly reliable, low-cost, and low-power FPGA for mainstream wireline, wireless, video, and other applications.
POWR1220AT8 Functional Block Diagram
5 minutes
POWR1014A & POWR1220AT8 Overview
The POWR1014/1014A and POWR1220AT8 power management products cover many applications including reset generation, voltage supervision, and watchdog timing.
Platform Manager
5 minutes
Platform Manager Overview
The LPTM1247/12107 Platform Manager integrates power management and digital management functions into a single solution.
Ver todos

Acerca de Lattice Semiconductor

Lattice Semiconductor es el líder programable de baja potencia. Resuelven los problemas de los clientes en toda la red, desde el perímetro hasta la nube, en los crecientes mercados de comunicaciones, computación, industrial, automotriz y de consumo. Su tecnología, relaciones duraderas y compromiso con el soporte de clase mundial permiten a sus clientes dar rienda suelta a su innovación rápida y fácilmente para crear un mundo inteligente, seguro y conectado.