• Preferred Supplier

LASER TREE

Image of LASER TREE Fiber optic coupled products

LASER TREE Fiber Coupled Lasers / Fiber Coupled Laser Diode

Fiber-coupled diode lasers are diode laser devices where the generated light is coupled into an optical fiber. Both single channel and four channel options are available.

Image of LASER TREE Laser diode

LASER TREE Laser Diode

Laser diodes, which are capable of converting electrical current into light, are available from our shop with center wavelengths in the 375nm-1064nm range.

Image of LASER TREE Laser Module

LASER TREE 4W-60W Laser Cutting Engraver Module

Upgrade your unit with more powerful one with the LASER TREE laser module.

Image of LASER TREE Laser Engraver Machine

LASER TREE Laser Engraving Machine

5W/10W/20W/30W/60W Laser Engraver Machine

Tools and Support

Acerca de LASER TREE

LASER TREE comes from Shenzhen Guangchuangfeng Technology Co., Ltd . Company founded in 2018, their focus is on providing excellent diode laser solutions and products to worldwide customers. Their product line includes laser diodes, laser diodes with micro FAC, optical lens, laser driver and laser modules, which are widely used in material processing, machine vision, illumination and industrial equipment. At same time, they provide high-quality OEM & ODM laser diode modules covering the wavelength range of 375nm~690nm, and the power range up to 100W.

Contenido adicional

PRODUCT INFORMATION

ADDITIONAL LINKS