JAE Electronics
Categorías de productos
-
- Conectores, interconexiones
- Conectores circulares (1.186)
- Conectores coaxiales (RF) (61)
- Conectores de alimentación tipo álabe (5)
- Conectores de borde de tarjeta (40)
- Conectores de FFC y FPC (planos flexibles) (140)
- Conectores de fibra óptica (49)
- Conectores de forma D, sub D (517)
- Conectores de iluminación de estado sólido (11)
- Conectores de memoria (116)
- Conectores de panel posterior (34)
- Conectores de trabajo pesado (69)
- Conectores enchufables (65)
- Conectores fotovoltaicos (panel solar) (2)
- Conectores modulares/Ethernet (1)
- Conectores rectangulares (2.621)
- Conectores USB, DVI, HDMI (111)
- Contactos (7)
- Derivaciones, puentes (2)
- Terminales (4)
-
- Conjuntos de cables
- Arneses de cable especializados (8)
- Arneses de cables rectangulares (6)
- Cables coaxiales (RF) (83)
- Cables de fibra óptica (1)
- Cables de video (DVI, HDMI) (4)
- Cables enchufables (4)
- Cables puente, conductores precrimpados (16)
- Cables USB (14)
- Energía, cables de línea y cables de extensión (12)
- Puentes flexibles planos, cables (FFC, FPC) (30)

DX07 Series - USB Type-C® Connectors
With its compact design and high-density terminals, the USB Type-C connector is ideal for mobile devices. It is capable of 10 Gbps high-speed communication and a maximum of 5 A current for faster charging. This series supports high-speed data rates up to 40 Gbps; double that of the previous USB 3.2 revision.

MA01 Series – Automotive Grade Floating Connectors
The MA01 series 8 Gbps+ high-speed board-to-board connectors feature floating contact technology paired with automotive-grade strength providing superior performance in high shock and vibration environments. With a floating structure of ±0.5 mm in X and Y directions, these connectors can absorb positional shifts caused during mounting and assembly by automated machinery, providing an ideal solution for fully automated assembly.

MX80 Series – Compact Waterproof Automotive In-line Connector
The MX80 series connectors have been specifically designed for use in areas where vehicle mounting space is limited. With its 0.64 mm terminal size, extensive wire size range (0.13 mm2 to 1 mm2), and high-current carrying capacity of up to 10 A, among other aspects, this series provides the performance, design, and flexibility required for today’s automotive technological advancements.
PTM recientes