• Preferred Supplier

Intellinet Network Solutions

Image of PoE Outdoor Weather Proof PoE Extenders and Injectors

PoE Outdoor Weather0Proof PoE Extdners and Injectors

Intellinet outdoor PoE injectors and extenders offer IP67 protection, -40–75°C operation, IK10 impact resistance, and shock, freefall and vibration ratings for harsh industrial use.

Image of Media CoSingle Mode, Multi Mode, BiDI Media Converters

Single Mode, Multi Mode, BiDI Media Converters

Use reliable fiber media converters from Intellinet Network Solutions for long-distance network applications.

Image of Intellinet Network Solutions PoE Switches

Managed, Unmanaged and Industrial PoE Switches Since 2006

Intellinet PoE switches assist installers in reducing installation time and equipment costs. Power over Ethernet switches are perfect for installations in areas without a power source.

Image of Intellinet Network Solutions Fiber Optic Patch Cables, OFNR 2.0 mm, UPC, APC, Singlemode, Multimode

Fiber Optic Patch Cables (OFNR, LSZH)

Designed for optimal performance in telecommunications rooms and data centers, our versatile connectivity options are ideal for interconnect and cross-connect applications.

Image of Intellinet Network Solutions Pro Line Network Cabinets, Pre Installed Fans

Pro Line Network Cabinets with Dual Fans and Accessories

These pre-assembled, heavy-duty steel enclosures provide the necessary materials and options to help get valuable IT equipment securely installed fast, conveniently and confidently.

Acerca de Intellinet Network Solutions

Intellinet Network Solutions provides reliable networking products to those who build our economy's "nervous system." We do this with enhanced features, simplicity, quality and performance at reasonable prices. Our lineup is designed to support solutions for the array of SMB infrastructure environments and needs that are easy to install and maintain. We work hard to provide the right tools, so your customers can focus on what's important to them…and so can you.