ICP DAS USA Inc.
Categorías de productos

TPD-280-H Touch HMI Controller
ICP DAS USA Inc. 2.8-inch hi-res touchscreen HMI controller features a RS-485 port and can communicate over RS-485 and Modbus RTU.

TGW-715 Modbus TCP to RTU/ASCII Gateway (RoHS)
ICP DAS USA Inc. Tiny Modbus TCP to RTU/ASCII Gateway with Power-over-Ethernet (PoE) has one RS-232 port and one 485 port.

GW-7472 Ethernet/IP to Modbus RTU/TCP Gateway
ICP DAS USA Inc. GW-7472 is an Ethernet/IP adapter to Modbus RTU Master and Modbus TCP client gateway.
Tools and Support
Acerca de ICP DAS USA Inc.
ICP DAS USA is a manufacturer of cutting edge industrial automation and control hardware and software. It offers a broad range of flexible and cost-effective total solutions for various industries including energy and power, factory and machine, agriculture, aerospace, oil and gas, etc. Its products range from M2M and "Internet of Things" (IoT) controllers and protocol converters to remote data acquisition I/O modules that support a variety of communication protocols including Modbus RTU, Modbus TCP, CAN bus, Profibus, Profinet, Ethernet/IP, HART, EtherCAT, DeviceNet, BACnet, and Wi-Fi.
"For more than 20 years, ICP DAS USA has been serving the industry with cutting-edge industrial automation and control hardware and software," said John Gong, CEO at ICP DAS USA. "We are thrilled to begin this new partnership with DigiKey and are looking forward to helping the industry with their new application needs."