• Preferred Supplier

Honeywell Aerospace

Videos recomendados

Honeywell Aerospace Technologies, Defense & Space
Honeywell Aerospace Technologies, Defense & Space
Honeywell HGuide n380 Inertial Navigation System
Honeywell HGuide n380 Inertial Navigation System
Honeywell HGuide n580 Inertial Navigation System Survives Extreme Heat
Honeywell HGuide n580 Inertial Navigation System Survives Extreme Heat
AeroScout Achieves Precise Location Accuracy with Honeywell HGuide n580 Navigator
AeroScout Achieves Precise Location Accuracy with Honeywell HGuide n580 Navigator
Ver todos

PTM recientes

HG1120-SM
10 minutes
HG1120 and HG4930 Series of IMUs GNSS
This presentation will introduce Honeywell’s HG1120 and HG4930 Series of IMUs GNSS.
RF Microwave Switches
5 minutes
RF Microwave Products, Switches and Attenuators
Features include DC-coupled, bi-directional RF path, VQFN packaging, single positive supply voltage, and are lead-free, RoHS compliant, and halogen-free.
Magnetic Sensor Components
20 minutes
Magnetic Sensors
Honeywell offers a complete line of magnetic sensing products that are used in applications such as navigation systems, vehicle detection, and medical devices.
HMC5883L
5 minutes
HMC5883L Three Axis Compass IC
Features include high resolution three-axis magnetic sensor and circuitry in a 3 mm x 3 mm x 0.9 mm, 16-pin LCC package.
Integrated Pressure Transducer
5 minutes
Integrated Pressure Transducer
Honeywell's IPT integrates easily into a customer's application, providing high accuracy pressure data in an industry standard SPI digital format.
Ver todos

Acerca de Honeywell Aerospace

- Honeywell ha estado produciendo sensores inerciales de alto rendimiento durante décadas y ha entregado más de 500,000 unidades para servir como ayuda para la navegación en casi todos los aviones y naves espaciales que vuelan hoy. Su diverso conjunto de IMU y guías de navegación no-itar comerciales ofrecen la misma tecnología y están disponibles en la actualidad para varias aplicaciones industriales que incluyen, entre otras, agricultura, AUV, comunicaciones, equipos industriales, marina, petróleo y gas, robótica, estudio y mapeo, plataformas estabilizadas, transportes, UAV y UGV.