ETA-USA
Categorías de productos

AC/DC Power Supply - TAA (Trade Agreement Act) Compliance
ETA-USA's ITE & Medical FAN-LESS POWER SUPPLIES, Efficiency :> 93% typical , TAA Compliant

External AC-DC Power Supply 400W -TAA (Trade Agreement Act) Compliance
ETA-USA's ITE & Medical line of External, Stand Alone AC/DC Converters. IP42, fanless, TAA Compliant

DC-DC High Efficiency Wide Input PCB mount the “O” series; available in single and dual output
ETA-USA latest through-hole Isolated DC-DC power supply for high efficiency and a wide input voltage range as low as 4.5 VDC ~ 72 VDC , and The operating temperature -20°C ~ +71°C

ETA-USA chassis-mount and encapsulated DC-DC power supplies
ETA-USA DC-DC chassis-mount or encapsulated power supplies are available with a wide input voltage range as low as 9 VDC ~ 160 VDC encompassing 2:1 or 4:1 or 8:1 input voltage range.

DC/DC Power Supply Wide-Input - TAA (Trade Agreement Act) Compliance
ETA-USA's industrial, medical DC/DC power supplies encapsulated, standalone-ruggedized or chassis type form-factor with single/multiple outputs.
Tools and Support
Acerca de ETA-USA
ETA-USA is a Silicon Valley-based power supply manufacturer. At ETA-USA, we have extensive experience in engineering and manufacturing high-quality power supply solutions for cutting-edge applications in robotics and transportation.. Our commitment to delivering reliable power supply options is evident in our range of fanless and efficient power supplies that adhere to industry standards. ETA-USA's expert staff has years of experience, enabling us to support your requirements from concept to production adeptly.
ETA-USA: Unleashing the Power of Solutions for Tomorrow's Technologies.