Bestact Solutions Inc.
Categorías de productos

High-power reed switch: Bestact type BRE
Industry-Leading Carry Current: 13A and Contact Capacity: 150W in a small size: 37mm. Compatible with a wide range of loads, including inductive loads and micro-loads.

High-power reed switch: Bestact type BRG
Industry-Leading Carry Current: 10A and Contact Capacity: 100W in a small size: 28mm. Compatible with a wide range of loads, including inductive loads and micro-loads.
Tools and Support
Acerca de Bestact Solutions Inc.
Bestact Solutions Inc. is a company specializing in the manufacturing and sales of highly reliable switching devices. Bestact is a high-power reed switch known for its durability and reliability in harsh environments. Since its launch in 1978, over 50 million units have been produced. It excels in performance, enduring hundreds of millions of cycles and resisting heat, dust, vibration, and water. Bestact is widely used in critical sectors like railways, steel mills, and power facilities, holding a 50% market share in Japan’s railway industry.