Ascentta
Categorías de productos

Ascentta 3-Port or 4-Port Circulator - 405nm to1700nm Fiber or Free-Space
Ascentta offers 3-port or 4-port circulator in 405nm, 532nm, 635nm, 650nm, 780nm, 850nm, 980nm, 1064nm, 1310nm, 1550nm, 1610nm and other custom wavelength. Multimode, SM or PM versions.
Acerca de Ascentta
Since its establishment in 2003, Ascentta, Inc. has actively provided optimal services to advance the fiber optics industry. Ascentta's team of experts specializes in the designing, testing, and manufacturing some of the finest passive fiber-optic components in the industry. They also extend their expertise to serve the telecommunication, data communication, cable television, passive optical network, test equipment, sensor, and medical industries. Product offerings include isolators, circulators, couplers, CWDMs, wavelength division multiplexers (WDMs), and polarization maintaining couplers.