• Preferred Supplier

AMEC Thermasol

Categorías de productos

Image of AMEC Thermasol's MHP Series

Flat Aluminum Heat Pipes - MHP Series

Can be used to replace heat sinks and fans, thus reducing power consumption and noise. Thermal performance up to 270W. Greater thermal conductivity compared to copper heat pipes.

Image of AMEC Thermasol's WG-S Series

Silicone Thermal Pad - WG-S Series

Provides good heat transfer between heat sinks and electronic devices. Fills irregular surfaces and air gaps. Thermal conductivity up to 12.0W/mk.

Image of AMEC Thermasol's MPC Series

Ceramic Heat Sinks - MPC Series

The structure of the MPCHS provides a larger surface area compared to conventional metal heat sinks. Dissipates heat quicker then metal heat sinks. Non electrically conductive.

Thermal Glue

Thermal Conductive Glue

Single compound material made of silicone resin. Good stability and high temperature performance. High bonding performance and can be used with automated dispensing equipment.

Tools and Support

Acerca de AMEC Thermasol

AMEC Thermasol specializes in Thermal Management Materials with a product line including silicone and silicone free thermal pads, aluminium heat pipes, thermal conductive adhesive tapes, PCMs, ceramic heat sinks and thermal conductive putty. We have a worldwide customer base and offer express and economy shipping options to the majority of major cities. Orders can be handled in GBP, EURO AND USD. Samples, custom solutions and further technical data is available upon request.

Contenido adicional