Image of XP Power HRL30 Series of High-Voltage DC/DC Converters

HRL30 Series of High-Voltage DC/DC Converters

XP Power

This presentation will provide an overview of the product and the key specifications of the HRL30 series of high-voltage DC/DC converters from XP Power.

Related Parts

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecioVer detalles
DC DC CONVERTER 5000V 30WHRL3024S5K0PDC DC CONVERTER 5000V 30W0 - Inmediata$1,035.00Ver detalles
DC DC CONVERTER 6000V 30WHRL3024S6K0PDC DC CONVERTER 6000V 30W0 - Inmediata
1 - Marketplace
$1,138.50Ver detalles
DC DC CONVERTER 600V 30WHRL3024S600PDC DC CONVERTER 600V 30W0 - Inmediata$703.80Ver detalles
DC DC CONVERTER -5000V 30WHRL3024S5K0NDC DC CONVERTER -5000V 30W0 - Inmediata
2 - Marketplace
$1,035.00Ver detalles
DC DC CONVERTER -6000V 30WHRL3024S6K0NDC DC CONVERTER -6000V 30W2 - Inmediata
3 - Marketplace
$1,138.50Ver detalles
DC DC CONVERTER 1000V 30WHRL3024S1K0PDC DC CONVERTER 1000V 30W2 - Inmediata$745.20Ver detalles
DC DC CONVERTER -1000V 30WHRL3024S1K0NDC DC CONVERTER -1000V 30W0 - Inmediata
5 - Marketplace
$745.20Ver detalles
DC DC CONVERTER -600V 30WHRL3024S600NDC DC CONVERTER -600V 30W0 - Inmediata
3 - Marketplace
$703.80Ver detalles
PTM Published on: 2021-05-03