Intro to the EPS Heitec Sub-Rack System
C/A Design
This presentation will explain in detail the features and how to best select C/A Design 19” sub-rack systems. It will review the sizes available and the characteristics of each of the five sub-rack families and highlight the included components.
Related Parts
| Imagen | Número de pieza del fabricante | Descripción | Para uso con/Productos relacionados | Cantidad disponible | Precio | Ver detalles | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 3606330 | PCB HOLDER FOR FRONT PANEL 10PCS | Placa CI | 86 - Inmediata | $14.47 | Ver detalles |
![]() | ![]() | 3634100 | SUBRACK EASY 3U/84HP/175MM | 6.890" L x 16.800" A (175.00mm x 426.72mm) | 10 - Inmediata | $63.97 | Ver detalles |
![]() | ![]() | 3634110 | SUBRACK EASY 3U/84HP/235MM | 9.187" L x 16.800" A (235.00mm x 426.72mm) | 3 - Inmediata | $65.45 | Ver detalles |
![]() | ![]() | 3634150 | SUBRACK EASY 3U/84HP/175MM | 6.890" L x 16.800" A (175.00mm x 426.72mm) | 0 - Inmediata | $84.76 | Ver detalles |
![]() | ![]() | 3634420 | SCREW FOR MOUNTING CLIP 100PCS | Soporte para montaje | 0 - Inmediata | $22.61 | Ver detalles |
![]() | ![]() | 3634450 | MOUNTING CLIP FOR COVER 50PCS | Cubierta | 0 - Inmediata | $30.82 | Ver detalles |
![]() | ![]() | 3634655 | COVER VENTED 84HP/235MM EASY | Ripac Easy, 84HP, 235MM | 2 - Inmediata | $43.37 | Ver detalles |
![]() | ![]() | 3634685 | COVER VENTED 84HP/175MM EASY | Ripac Easy, 84HP, 175MM | 15 - Inmediata | $45.78 | Ver detalles |
![]() | ![]() | 3636010 | HANDLE FOR 3 OR 4U SUBRACKS 2PCS | - | 0 - Inmediata | $23.31 | Ver detalles |
![]() | ![]() | 3654300 | PANHEAD SCREW M4X12MM 100PCS | Riel horizontal | 0 - Inmediata | $19.13 | Ver detalles |