EPU-3311 Osprey Single Board Computer
VersaLogic Corporation
The EPU-3311 Osprey adds additional features and I/O functionality to an already rich EPU platform. The Osprey is an excellent choice for rugged embedded applications needing: An embedded computer optimized for small size, low weight and low power, scalable performance with single-, dual- and quad-core CPU options, and an extensive on-board I/O.
Related Parts
| Imagen | Número de pieza del fabricante | Descripción | Velocidad | Cantidad de núcleos | Potencia (Vatios) | Cantidad disponible | Precio | Ver detalles | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | VL-EPU-3311-EAP | SBC 1.46GHZ 1 CORE 2GB/2GB RAM | 1.46GHz | 1 | 5.9W | 18 - Inmediata | $962.00 | Ver detalles |
![]() | ![]() | VL-EPU-3311-EBP | SBC 1.75GHZ 2 CORE 2GB/2GB RAM | 1.75GHz | 2 | 6.8W | 30 - Inmediata | $1,440.00 | Ver detalles |
![]() | ![]() | VL-EPU-3311-EDP | SBC 1.91GHZ 4 CORE 4GB/4GB RAM | 1.91GHz | 4 | 7.3W | 6 - Inmediata | $1,614.00 | Ver detalles |
![]() | ![]() | VL-CKR-BB11 | CABLE KIT OSPREY EPU-3310 | - | 16 - Inmediata | $201.00 | Ver detalles |