2D Crimp FASTON Terminals
TE Connectivity AMP Connectors
This presentation will introduce the 2D Crimp line of FASTON Terminals. It will discuss the features and benefits, as well as some of the applications.
TE Connectivity, TE Connectivity's logo, TE and FASTON are trademarks.
Related Parts
| Imagen | Número de pieza del fabricante | Descripción | Ancho de lengüeta | Espesor de lengüeta | Cantidad disponible | Precio | Ver detalles | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 2238171-3 | FAST .250 STD REC RHFLG 2D AWG22 | 0.250" (6.35mm) | 0.032" (0.81mm) | 424 - Inmediata | $0.16 | Ver detalles |
![]() | ![]() | 2238172-3 | FAST .187 STD REC RHFLG 2D AWG24 | 0.187" (4.75mm) | 0.032" (0.81mm) | 23990 - Inmediata | $0.12 | Ver detalles |
![]() | ![]() | 2238174-3 | FAST .187 STD REC STR 2D AWG24-1 | 0.187" (4.75mm) | 0.032" (0.81mm) | 50471 - Inmediata | $0.12 | Ver detalles |
![]() | ![]() | 2238173-3 | FAST .250 STD REC STR 2D AWG22-1 | 0.250" (6.35mm) | 0.032" (0.81mm) | 20612 - Inmediata | $0.13 | Ver detalles |