CIRCUIT BREAKER

Circuit Breakers

TE Connectivity Relay Products

This tutorial discusses the different types of circuit breakers, their operation and applications. It also reviews the various circuit breakers offered by Tyco Electronics.

Accessories

ImagenNúmero de pieza del fabricanteDescripciónPara uso con/Productos relacionadosCantidad disponiblePrecio
DISC PUSH TO RESET W58 TYPE 17-1393159-3DISC PUSH TO RESET W58 TYPE 1Disyuntor; W58345 - Inmediata$0.71Ver detalles
DISC PUSH TO RESET W58 TYPE 48-1393249-8DISC PUSH TO RESET W58 TYPE 4Disyuntor; W58858 - Inmediata$0.78Ver detalles
NUT KNURLED SILVER W58 TYPE 11393160-1NUT KNURLED SILVER W58 TYPE 1Disyuntor; W580 - Inmediata$0.62Ver detalles
HARDWARE KIT TOGGLE FOR DP CBE1-1393160-0HARDWARE KIT TOGGLE FOR DP CBEDisyuntor; DP0 - Inmediata$2.86Ver detalles

Circuit Breakers

ImagenNúmero de pieza del fabricanteDescripciónTipo de disyuntorCorriente nominal (Amperios)Clasificación de voltaje - CACantidad disponiblePrecioVer detalles
CIR BRKR THRM 750MA 250VAC 32VDCW28-XQ1A-0.75CIR BRKR THRM 750MA 250VAC 32VDCTérmico750mA250 V157 - Inmediata$7.53Ver detalles
CIR BRKR THRM 16A 250VAC 32VDCW28-XQ1A-16CIR BRKR THRM 16A 250VAC 32VDCTérmico16A250 V3582 - Inmediata$4.35Ver detalles
CIR BRKR THRM 9A 250VAC 32VDCW28-XQ1A-9CIR BRKR THRM 9A 250VAC 32VDCTérmico9A250 V251 - Inmediata$4.35Ver detalles
CIR BRKR THRM 1A 250VAC 32VDCW28-XT1A-1CIR BRKR THRM 1A 250VAC 32VDCTérmico1A250 V0 - Inmediata$7.96Ver detalles
CIR BRKR THRM 15A 250VAC 32VDCW28-XT1A-15CIR BRKR THRM 15A 250VAC 32VDCTérmico15A250 V970 - Inmediata$4.35Ver detalles
CIR BRKR THRM 20A 250VAC 32VDCW28-XT1A-20CIR BRKR THRM 20A 250VAC 32VDCTérmico20A250 V36 - Inmediata$4.60Ver detalles
CIR BRKR THRM 3A 250VAC 32VDCW28-XT1A-3CIR BRKR THRM 3A 250VAC 32VDCTérmico3A250 V450 - Inmediata$4.60Ver detalles
CIR BRKR THRM 5A 250VAC 32VDCW28-XT1A-5CIR BRKR THRM 5A 250VAC 32VDCTérmico5A250 V610 - Inmediata$4.35Ver detalles
PTM Published on: 2012-01-16