D200 MiniSeal

D200 MiniSeal Overview

TE Connectivity Aerospace, Defense and Marine

This tutorial will cover the typical applications, some of the features and benefits, and the performance data supported by TE Connectivity's D200 MiniSeal crimp splices.

Related Parts

ImagenNúmero de pieza del fabricanteDescripciónDiámetroLongitudColorCantidad disponiblePrecioVer detalles
SLDR SLV WIRE-WIRE 0.157/0.217"CP5732-000SLDR SLV WIRE-WIRE 0.157/0.217"0.157" (4.00mm), 0.217" (5.50mm)3.170" (80.51mm)Transparente - azul0 - InmediataSee Page for PricingVer detalles
SLDR SLV WIRE-WIRE 0.356/0.413"CP2695-000SLDR SLV WIRE-WIRE 0.356/0.413"0.356" (9.04mm), 0.413" (10.50mm)4.250" (107.95mm)Transparente - azul0 - InmediataSee Page for PricingVer detalles
SLDR SLV WIRE-WIRE 0.197/0.256"CP5734-000SLDR SLV WIRE-WIRE 0.197/0.256"0.197" (5.00mm), 0.256" (6.50mm)4.170" (105.92mm)Transparente - azul0 - InmediataSee Page for PricingVer detalles
PTM Published on: 2012-01-12