A104062-ND

High-Speed Copper Investigation 1G and 10G Ethernet

TE Connectivity Aerospace, Defense and Marine

This presentation will consider some of the high performance applications and industries in which TE's CeeLok FAS-T connectors are used and evaluate the associated performance data of the product. The tutorial will discuss the Near End Cross Talk (NEXT) tests conducted with standard M38999 connectors and FAS-T connectors and review the results.

Connectors

ImagenNúmero de pieza del fabricanteDescripciónTamaño de carcasa - InsertoTamaño de carcasa, MILCantidad disponiblePrecioVer detalles
CONN RCPT MALE 8POS SOLDER2102351-1CONN RCPT MALE 8POS SOLDER8-12 - Inmediata
740 - Marketplace
$181.57Ver detalles
CONN RCPT MALE 8POS SOLDER2102351-2CONN RCPT MALE 8POS SOLDER8-0 - InmediataSee Page for PricingVer detalles
CONN RCPT MALE 8POS GOLD SOLDER2102352-1CONN RCPT MALE 8POS GOLD SOLDER8-0 - Inmediata$411.25Ver detalles
CONN RCPT MALE 8POS GOLD SOLDER2102352-2CONN RCPT MALE 8POS GOLD SOLDER8-0 - InmediataSee Page for PricingVer detalles
CONN PLUG FMALE 8POS GOLD SOLDER2102353-1CONN PLUG FMALE 8POS GOLD SOLDER8-0 - Inmediata$179.93Ver detalles

Cable Assemblies

ImagenNúmero de pieza del fabricanteDescripciónGénero del 1.º conectorConector 1 - cantidad de posicionesConector 1 - cantidad de posiciones cargadasCantidad disponiblePrecioVer detalles
CIRC CBL 8POS PLUG RA TO WIRE 3'1925253-1CIRC CBL 8POS PLUG RA TO WIRE 3'Clavijas macho8Todos0 - InmediataSee Page for PricingVer detalles
CIRC CBL 8POS PLUG TO WIRE 3'1925254-1CIRC CBL 8POS PLUG TO WIRE 3'Clavijas macho8Todos0 - InmediataSee Page for PricingVer detalles
CIRC CBL 8POS PLUG RA TO WIRE 3'1925256-1CIRC CBL 8POS PLUG RA TO WIRE 3'Clavijas macho8Todos0 - InmediataSee Page for PricingVer detalles
CIRC CBL 8POS RCPT TO WIRE 3'1925257-1CIRC CBL 8POS RCPT TO WIRE 3'Enchufes hembra8Todos0 - InmediataSee Page for PricingVer detalles
PTM Published on: 2014-08-18