IC Motor Driver PAR 24HTSSOP

Integrated Stepper Motor Drivers

ROHM Semiconductor

This tutorial will provide an overview of ROHM’s stepper motor driver solutions and their capabilities. It will also provide insight regarding typical applications for which these drivers are suited in addition to support resources available to the customer.

Related Parts

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecio
40V/3A RATING H-BRIDGE DRIVER FOBD16912EFV-CE240V/3A RATING H-BRIDGE DRIVER FO4677 - Inmediata$5.84Ver detalles
MULTIFUNCTION SINGLE-PHASE FULL-BD61247NUX-E2MULTIFUNCTION SINGLE-PHASE FULL-0 - Inmediata$0.49Ver detalles
MULTIFUNCTION SINGLE-PHASE FULL-BD61251FV-E2MULTIFUNCTION SINGLE-PHASE FULL-4698 - Inmediata$1.06Ver detalles
IC MOTOR DRVR DC 10-18V 24SSOP-ABD62017AFS-E2IC MOTOR DRVR DC 10-18V 24SSOP-A1837 - Inmediata$2.89Ver detalles
IC MOTOR DRV PWR MOSFET 24SSOP-ABD62018AFS-E2IC MOTOR DRV PWR MOSFET 24SSOP-A1898 - Inmediata$2.89Ver detalles
3-PHASE BRUSHLESS MOTOR PRE-DRIVBD63002AMUV-E23-PHASE BRUSHLESS MOTOR PRE-DRIV1903 - Inmediata$2.73Ver detalles
BD63007MUV IS A THREE-PHASE BRUSBD63007MUV-E2BD63007MUV IS A THREE-PHASE BRUS4772 - Inmediata$4.39Ver detalles
BD63015EFV IS A THREE PHASE SINUBD63015EFV-E2BD63015EFV IS A THREE PHASE SINU9 - Inmediata$4.16Ver detalles
3-PHASE BRUSHLESS MOTOR PRE-DRIVBD63030EKV-CE23-PHASE BRUSHLESS MOTOR PRE-DRIV986 - Inmediata$10.04Ver detalles
THREE-PHASE FULL-WAVE FAN MOTORBD63242EFV-E2THREE-PHASE FULL-WAVE FAN MOTOR694 - Inmediata$2.52Ver detalles
THREE-PHASE FULL-WAVE FAN MOTORBD6326ANUX-E2THREE-PHASE FULL-WAVE FAN MOTOR135 - Inmediata$1.43Ver detalles
THREE-PHASE FULL-WAVE FAN MOTORBD63282EFV-E2THREE-PHASE FULL-WAVE FAN MOTOR7623 - Inmediata$2.73Ver detalles
BD63525AEFV SERIES ARE STEPPINGBD63525AEFV-E2BD63525AEFV SERIES ARE STEPPING2404 - Inmediata$3.42Ver detalles
BD63888MUV IS A BIPOLAR LOW-CONSBD63888MUV-E2BD63888MUV IS A BIPOLAR LOW-CONS1935 - Inmediata$2.22Ver detalles
BD63910MUV IS A BIPOLAR LOW-CONSBD63910MUV-E2BD63910MUV IS A BIPOLAR LOW-CONS2291 - Inmediata$1.63Ver detalles
BD63920MUV IS A BIPOLAR LOW-CONSBD63920MUV-E2BD63920MUV IS A BIPOLAR LOW-CONS1643 - Inmediata$2.73Ver detalles
PWM SPEED CONTROLLABLE SIGNAL-PHBD6964F-E2PWM SPEED CONTROLLABLE SIGNAL-PH2385 - Inmediata$1.03Ver detalles
3-PHASE BRUSHLESS FAN MOTOR DRIVBM6242FS-E23-PHASE BRUSHLESS FAN MOTOR DRIV910 - Inmediata$8.57Ver detalles
IC MTR DRV DC 13.5-16.5V SSOPA54BM6248FS-E2IC MTR DRV DC 13.5-16.5V SSOPA54915 - Inmediata$7.92Ver detalles
THE BU69090NUX IS A 5V SINGLE-PHBU69090NUX-TRTHE BU69090NUX IS A 5V SINGLE-PH3986 - Inmediata$0.70Ver detalles
PTM Published on: 2010-12-22
PTM Updated on: 2021-02-18