Fan

Smart Fans and Fan Trays

Orion Fans

This presentation provides an introduction to Orion’s smart thermally-controlled fans and fan trays, which adjust the fan speed in response to the temperature inside the enclosure. It will review the features and benefits of these smart fans in a variety of applications.

Smart Fans and Trays

ImagenNúmero de pieza del fabricanteDescripciónVoltaje - EntradaEspecificacionesTamaño/DimensiónCantidad disponiblePrecioVer detalles
3 FAN 120V SMART TRAY HUB SENSOROAT300ST-033 FAN 120V SMART TRAY HUB SENSOR120VCABandeja de ventilador, CA, 3 ventiladores, 190 ~ 300 CFM17.00" L x 8.00" A x 1.75" H (431.8mm x 203.2mm x 44.4mm)10 - Inmediata$246.88Ver detalles
3 FAN 120V SMART TRAY REMOTEOAT300ST-043 FAN 120V SMART TRAY REMOTE120VCABandeja de ventilador, CA, 3 ventiladores, 190 ~ 300 CFM17.00" L x 8.00" A x 1.75" H (431.8mm x 203.2mm x 44.4mm)1 - Inmediata
1 - Stock en fábrica
$233.23Ver detalles
3 FAN 230V SMART TRAY HUB SENSOROAT302ST-033 FAN 230V SMART TRAY HUB SENSOR230VCABandeja de ventilador, CA, 3 ventiladores, 190 ~ 300 CFM17.00" L x 8.00" A x 1.75" H (431.8mm x 203.2mm x 44.4mm)1 - Inmediata$233.23Ver detalles
3 FAN 230V SMART TRAY REMOTEOA300ST-230043 FAN 230V SMART TRAY REMOTE230VCABandeja de ventilador, CA, 3 ventiladores, 190 ~ 300 CFM17.00" L x 8.00" A x 1.75" H (431.8mm x 203.2mm x 44.4mm)0 - InmediataSee Page for PricingVer detalles
FAN AXIAL 119.5X38.5MM 115VACOA109AP-11-1TB03FAN AXIAL 119.5X38.5MM 115VACCuadrado - 119.5mm L x 119.5mm H38.50mm63.0 ft3/min (1.76m³/min)72 - Inmediata
160 - Stock en fábrica
$34.82Ver detalles
FAN AXIAL 119.5X38.5MM 230VACOA109AP-22-1TB03FAN AXIAL 119.5X38.5MM 230VACCuadrado - 119.5mm L x 119.5mm H38.50mm63.0 ft3/min (1.76m³/min)18 - Inmediata
240 - Stock en fábrica
$34.82Ver detalles
PTM Published on: 2015-06-26