ULD Series of Long Life Capacitors
Nichicon
Nichicon’s ULD series is an electrolytic capacitor solution for a variety of power sources, especially LED lighting. Nichicon uses a highly reliable electrode foil and electrolyte in order to achieve the performance necessary for these applications. The advantages to Nichicon’s ULD series of aluminum electrolytic capacitor can be explored in this presentation.
Related Parts
| Imagen | Número de pieza del fabricante | Descripción | Voltaje nominal | Cantidad disponible | Precio | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | ULD2C5R6MED1TD | CAP ALUM 5.6UF 20% 160V RADIAL | 160 V | 0 - Inmediata | $0.60 | Ver detalles |
![]() | ![]() | ULD2C6R8MED1TD | CAP ALUM 6.8UF 20% 160V RADIAL | 160 V | 0 - Inmediata | See Page for Pricing | Ver detalles |
![]() | ![]() | ULD2C150MPD1TD | CAP ALUM 15UF 20% 160V RADIAL TH | 160 V | 945 - Inmediata | $0.90 | Ver detalles |
![]() | ![]() | ULD2C220MPD1TD | CAP ALUM 22UF 20% 160V RADIAL TH | 160 V | 477 - Inmediata | $1.01 | Ver detalles |
![]() | ![]() | ULD2C330MPD1TD | CAP ALUM 33UF 20% 160V RADIAL TH | 160 V | 4098 - Inmediata | $1.07 | Ver detalles |
![]() | ![]() | ULD2D3R3MED1TD | CAP ALUM 3.3UF 20% 200V RADIAL | 200 V | 1938 - Inmediata | $0.57 | Ver detalles |