Spring-Loaded Pin

Spring-Loaded Connectors

Mill-Max Manufacturing Corp.

This tutorial will provide an overview of Mill-Max's spring-loaded connectors, cover their electrical specifications, explain the benefits of spring-loaded pins/connectors, and list target applications.

Related Parts

ImagenNúmero de pieza del fabricanteDescripciónTipo de montajeAltura máxima de trabajoAltura de trabajo recomendadaCantidad disponiblePrecio
CONTACT SPRING LOADED SMD GOLD0907-0-15-20-75-14-11-0CONTACT SPRING LOADED SMD GOLDMontaje en superficie0.255" (6.48mm)0.228" (5.78mm)27483 - Inmediata$0.92Ver detalles
CONTACT SPRING LOADED SMD GOLD0907-1-15-20-75-14-11-0CONTACT SPRING LOADED SMD GOLDMontaje en superficie0.275" (6.99mm)0.248" (6.29mm)5431 - Inmediata$1.00Ver detalles
CONTACT SPRING LOADED SMD GOLD0907-2-15-20-75-14-11-0CONTACT SPRING LOADED SMD GOLDMontaje en superficie0.295" (7.49mm)0.267" (6.79mm)9990 - Inmediata$0.94Ver detalles
CONTACT SPRING LOADED SMD GOLD0907-3-15-20-75-14-11-0CONTACT SPRING LOADED SMD GOLDMontaje en superficie0.315" (8.00mm)0.287" (7.30mm)29351 - Inmediata$0.96Ver detalles
CONTACT SPRING LOADED SMD GOLD0907-4-15-20-75-14-11-0CONTACT SPRING LOADED SMD GOLDMontaje en superficie0.335" (8.51mm)0.307" (7.80mm)31346 - Inmediata$0.98Ver detalles
CONTACT SPRING LOADED SMD GOLD0907-5-15-20-75-14-11-0CONTACT SPRING LOADED SMD GOLDMontaje en superficie0.350" (8.89mm)0.322" (8.19mm)2535 - Inmediata$1.06Ver detalles
CONTACT SPRING LOADED SMD GOLD0907-6-15-20-75-14-11-0CONTACT SPRING LOADED SMD GOLDMontaje en superficie0.370" (9.40mm)0.343" (8.70mm)7036 - Inmediata$1.02Ver detalles
CONTACT SPRING LOADED SMD GOLD0907-7-15-20-75-14-11-0CONTACT SPRING LOADED SMD GOLDMontaje en superficie0.390" (9.91mm)0.363" (9.21mm)1393 - Inmediata$1.11Ver detalles
CONTACT SPRING LOADED SMD GOLD0907-8-15-20-75-14-11-0CONTACT SPRING LOADED SMD GOLDMontaje en superficie0.410" (10.41mm)0.382" (9.71mm)6564 - Inmediata$1.05Ver detalles
CONTACT SPRING LOADED SMD GOLD0907-9-15-20-75-14-11-0CONTACT SPRING LOADED SMD GOLDMontaje en superficie0.430" (10.92mm)0.402" (10.22mm)2789 - Inmediata$1.18Ver detalles
PTM Published on: 2011-11-01