Image of Maxim's MAX98357-MAX98358

MAX98357 and MAX98358 Class D Amplifiers

Analog Devices / Maxim Integrated

This presentation will cover the tiny, easy to use, high-performance digital amplifier from Maxim Integrated. It will also give readers an overview of the part including key features and benefits, discuss the ease of use, and a cost-effective application. Furthermore, target markets/applications and support material will also be highlighted.

Related Parts

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecioVer detalles
IC AMP CLASS D MONO 3.2W 9WLPMAX98357AEWL+TIC AMP CLASS D MONO 3.2W 9WLP4598 - Inmediata$3.45Ver detalles
IC AMP CLASS D MONO 3.2W 9WLPMAX98357BEWL+TIC AMP CLASS D MONO 3.2W 9WLP2120 - Inmediata
2500 - Stock en fábrica
$3.45Ver detalles
IC AMP CLASS D MONO 3.2W 16TQFNMAX98357AETE+TIC AMP CLASS D MONO 3.2W 16TQFN26220 - Inmediata$3.73Ver detalles
IC AMP CLASS D MONO 3.2W 16TQFNMAX98358ETE+IC AMP CLASS D MONO 3.2W 16TQFN623 - Inmediata$3.76Ver detalles
EVAL BOARD FOR MAX98357MAX98357EVSYS#WLPEVAL BOARD FOR MAX983572 - Inmediata
8 - Stock en fábrica
$86.19Ver detalles
PTM Published on: 2018-09-06