SIDACtor Ethernet POE 64V 100A

Introduction to SIDACtor Devices

Littelfuse Inc

This tutorial provides an introduction to the SIDACtor family of overvoltage protection devices including a familiarization with the key performance parameters of these devices.

Related Parts

ImagenNúmero de pieza del fabricanteDescripciónNúmero de circuitosAplicacionesCantidad disponiblePrecioVer detalles
TVS DEVICE MIXED 64V 8-QFNSEP0640Q38CBTVS DEVICE MIXED 64V 8-QFN2Ethernet7298 - Inmediata$3.94Ver detalles
TVS DEVICE MIXED 130V DO-214AAP1101SCLRPTVS DEVICE MIXED 130V DO-214AA1SLIC1802 - Inmediata$2.16Ver detalles
TVS DEVICE MIXED 98V DO-214AAP0901SALRPTVS DEVICE MIXED 98V DO-214AA1SLIC5953 - Inmediata$1.92Ver detalles
TVS DEVICE MIXED ADJ DO-214AAB1160CALRPTVS DEVICE MIXED ADJ DO-214AA1SLIC150 - Inmediata$2.07Ver detalles
TVS DEVICE MIXED ADJ DO-214AAB2050CCLRPTVS DEVICE MIXED ADJ DO-214AA1SLIC1949 - Inmediata$2.71Ver detalles
THYRISTOR 6V 150A DO-214AAP0080SAMCLRPTHYRISTOR 6V 150A DO-214AA4 V150 A5443 - Inmediata$1.74Ver detalles
TVS DEVICE MIXED 200V DO-214AAP1701CA2LRPTVS DEVICE MIXED 200V DO-214AA2SLIC0 - Inmediata$2.07Ver detalles
TVS DEVICE MIXED 98V DO-214AAP0901CA2LRPTVS DEVICE MIXED 98V DO-214AA2SLIC2661 - Inmediata$2.07Ver detalles
PTM Published on: 2011-10-31