LT3956EUHE#PBF-ND

LT3956 DC to DC Converter

Analog Devices, Inc.

This tutorial will provide an overview of the LT3956, an 80 V high-side current sense DC/DC converter designed to operate as a constant-current and constant-voltage regulator. This module will also look at what the LT3956 is and what it does; then it will take an in-depth look at its features and benefits, including a comparison to alternative offline LED drivers. Finally details will be given for obtaining additional product information.

Related Parts

ImagenNúmero de pieza del fabricanteDescripciónInterruptor internoCantidad de salidasCantidad disponiblePrecioVer detalles
IC LED DRVR RGLTR PWM 3.3A 36QFNLT3956EUHE#PBFIC LED DRVR RGLTR PWM 3.3A 36QFN168 - Inmediata$10.84Ver detalles
PTM Published on: 2011-06-27