LEM Hall Effect ASIC

HO-8, 15, 25-NP PCB mount ASIC based Open Loop

LEM USA, Inc.

This presentation will highlight the advanced technical features of the HO series with the second generation HG2 ASIC. The tutorial will review the main characteristic of the HO xx current transducer series and discuss the HO 25-NPPR and –NSMPR devices in detail. It will also highlight the features and benefits, as well as list the available device part numbers for 3.3 V and 5 V applications.

Related Parts

ImagenNúmero de pieza del fabricanteDescripciónCorriente, detecciónCantidad de canalesCantidad disponiblePrecioVer detalles
CURRENT SENSOR HE/OL 8AHO 8-NSM-0000CURRENT SENSOR HE/OL 8A8A1210 - Inmediata$10.29Ver detalles
CURRENT SENSOR HE/OL 8AHO 8-NP-0000CURRENT SENSOR HE/OL 8A8A1461 - Inmediata$10.77Ver detalles
CURRENT SENSOR HE/OL 15AHO 15-NP-0000CURRENT SENSOR HE/OL 15A15A1746 - Inmediata$11.35Ver detalles
CURRENT SENSOR HE/OL 25AHO 25-NP/SP33-1000CURRENT SENSOR HE/OL 25A25A1409 - Inmediata$11.68Ver detalles
CURRENT SENSOR HE/OL 15AHO 15-NSM/SP33-1000CURRENT SENSOR HE/OL 15A15A10 - Inmediata$9.41Ver detalles
CURRENT SENSOR HE/OL 8AHO 8-NP/SP33-1000CURRENT SENSOR HE/OL 8A8A1726 - Inmediata$10.91Ver detalles
CURRENT SENSOR HE/OL 15AHO 15-NSM-0000CURRENT SENSOR HE/OL 15A15A14 - Inmediata$10.45Ver detalles
CURRENT SENSOR HE/OL 25AHO 25-NSM/SP33-1000CURRENT SENSOR HE/OL 25A25A11 - Inmediata$10.45Ver detalles
CURRENT SENSOR HE/OL 25AHO 25-NP-0000CURRENT SENSOR HE/OL 25A25A10 - Inmediata$11.18Ver detalles
CURRENT SENSOR HE/OL 15AHO 15-NP/SP33-1000CURRENT SENSOR HE/OL 15A15A174 - Inmediata$10.91Ver detalles
CURRENT SENSOR HE/OL 25AHO 25-NSM-0000CURRENT SENSOR HE/OL 25A25A163 - Inmediata$10.45Ver detalles
CURRENT SENSOR HE/OL 8AHO 8-NSM/SP33-1000CURRENT SENSOR HE/OL 8A8A11 - Inmediata$11.36Ver detalles
PTM Published on: 2013-09-05