High Power Board-to-Board FPC Connector WP10 Series
JAE Electronics
The WP10 Series allows for power distribution of 10 A in high-current connection areas like battery connections in compact hand-held devices such as smartphones, wearable devices, and tablet PCs. There is a demand for more connectors having high current capacity for faster charging. There is also a growing demand for internal connectors to be smaller and slimmer to match the slimming and minimization of the end devices, but to also have high reliability against drop and impact shock, which is usually difficult to achieve at the same time.
Related Parts
| Número de pieza del fabricante | Descripción | Paso | Cantidad de filas | Cantidad disponible | Precio | Ver detalles | |
|---|---|---|---|---|---|---|---|
![]() | WP10-P002VA10-R15000 | CONN PLUG 2POS SMD GOLD | 0.016" (0.40mm) | 2 | 2171 - Inmediata | $0.77 | Ver detalles |
![]() | WP10-S002VA10-R15000 | CONN RCPT 2POS SMD GOLD | 0.016" (0.40mm) | 2 | 12469 - Inmediata | $0.77 | Ver detalles |