Low Temperature Passive Probes LTP Series Deutsche Connector
Honeywell Sensing and Productivity Solutions
Honeywell’s Low Temperature Passive Probes, LTP Series are configurable, provide a fast response, are robust, cost-competitive, and backward-compatible. The Series utilize a thermistor-based sensing element with an integral connector.
Related Parts
| Imagen | Número de pieza del fabricante | Descripción | Rango de temperatura | Longitud - Hilo conductor | Cantidad disponible | Precio | Ver detalles | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | LTPCTAA20UEBITX01 | TEMP PROBE | -40 ~ 150°C | - | 0 - Inmediata | See Page for Pricing | Ver detalles |
![]() | ![]() | LTPCTAA25UEBITX01 | TEMP PROBE | -40 ~ 150°C | - | 0 - Inmediata | See Page for Pricing | Ver detalles |
![]() | ![]() | LTPCTAA30UEBITX01 | TEMP PROBE | -40 ~ 150°C | - | 47 - Inmediata | $12.27 | Ver detalles |
![]() | ![]() | LTPCTAA35UEBITX01 | TEMP PROBE | -40 ~ 150°C | - | 0 - Inmediata | See Page for Pricing | Ver detalles |
![]() | ![]() | LTPCTAA45UEBITX01 | TEMP PROBE | -40 ~ 150°C | - | 0 - Inmediata | See Page for Pricing | Ver detalles |
![]() | ![]() | LTPCTAA50UEBITX01 | TEMP PROBE | -40 ~ 150°C | - | 0 - Inmediata | See Page for Pricing | Ver detalles |
![]() | ![]() | LTPCTGA20MDBITX01 | TEMP PROBE | -40 ~ 150°C | - | 0 - Inmediata | See Page for Pricing | Ver detalles |
![]() | ![]() | LTPCTGA25MDBITX01 | TEMP PROBE | -40 ~ 150°C | - | 0 - Inmediata | See Page for Pricing | Ver detalles |
![]() | ![]() | LTPCTGA30MDBITX01 | TEMP PROBE | -40 ~ 150°C | - | 0 - Inmediata | See Page for Pricing | Ver detalles |
![]() | ![]() | LTPCTGA35MDBITX01 | TEMP PROBE | -40 ~ 150°C | - | 0 - Inmediata | See Page for Pricing | Ver detalles |
![]() | ![]() | LTPCTGA20MBSITX01 | TEMP PROBE | -40 ~ 150°C | - | 0 - Inmediata | See Page for Pricing | Ver detalles |
![]() | ![]() | LTPCTGA25MBSITX01 | TEMP PROBE | -40 ~ 150°C | - | 0 - Inmediata | See Page for Pricing | Ver detalles |