HIH-5030 and HIH-5031

HIH-5030/5031 Series Humidity Sensors

Honeywell Sensing and Productivity Solutions

These humidity sensors may be used to monitor or tightly control humidity, often a requirement in many industrial HVAC applications such as air conditioning, thermostats, humidifiers/dehumidifiers, humidistats, and enthalpy sensing (measures heat density of air), and in medical applications such as sleep apnea equipment, treadmill stress monitoring equipment, and infant incubators. Honeywell has designed these sensors to accommodate battery operated applications that utilize less than a 3 volt supply voltage.

Related Parts

ImagenNúmero de pieza del fabricanteDescripciónRango de humedadTipo de salidaSalidaCantidad disponiblePrecioVer detalles
SENSOR HUMIDITY 5V ANALOG 3% SMDHIH-5030-001SENSOR HUMIDITY 5V ANALOG 3% SMD0 ~ 100% de humedad relativaVoltaje analógico1.5V a 50% RH0 - Inmediata$44.61Ver detalles
SENS HUMIDITY 5V ANLG 3% SMD 1=5HIH-5031-001SSENS HUMIDITY 5V ANLG 3% SMD 1=50 ~ 100% de humedad relativaVoltaje analógico1.5V a 50% RH0 - InmediataSee Page for PricingVer detalles
SENSOR HUMIDITY 5V ANALOG 3% SMDHIH-5031-001SENSOR HUMIDITY 5V ANALOG 3% SMD0 ~ 100% de humedad relativaVoltaje analógico1.5V a 50% RH140 - Inmediata$79.03Ver detalles
SENS HUMIDITY 5V ANLG 3% SMD 1=5HIH-5030-001SSENS HUMIDITY 5V ANLG 3% SMD 1=50 ~ 100% de humedad relativaVoltaje analógico1.5V a 50% RH0 - InmediataSee Page for PricingVer detalles
PTM Published on: 2011-08-29