Image of Advanced Energy Xgen Configurable Power Supplies

Xgen Configurable Power Supplies

EXCELSYS / Advanced Energy

The tutorial will provide an introduction to the MagJack family of highly integrated ethernet connector modules.

Related Parts

ImagenNúmero de pieza del fabricanteDescripciónVoltaje - Salida 1 (Proveedor preestablecido)Voltaje - Salida 1 (Rango de ajuste)Cantidad disponiblePrecio
CONFIG DC PWR MOD 24V (5-28V)XG7CONFIG DC PWR MOD 24V (5-28V)24 V5 V ~ 28 V46 - Inmediata$133.43Ver detalles
CONFIG DC PWR MOD 24V (5-28V)XG8CONFIG DC PWR MOD 24V (5-28V)24 V5 V ~ 28 V2 - Inmediata$183.86Ver detalles
CONFIG DC PWR MOD 24V (12-30V)XG4CONFIG DC PWR MOD 24V (12-30V)24 V12 V ~ 30 V338 - Inmediata$196.56Ver detalles
CONFIG DC PWR MOD 12V(6.0-15.0V)XG3CONFIG DC PWR MOD 12V(6.0-15.0V)12 V6 V ~ 15 V142 - Inmediata$196.56Ver detalles
CONFIG DC PWR MOD 5V (3.2-6V)XG2CONFIG DC PWR MOD 5V (3.2-6V)5 V3.2 V ~ 6 V199 - Inmediata$200.49Ver detalles
CONFIG DC PWR MOD 48V (28-58V)XG5CONFIG DC PWR MOD 48V (28-58V)48 V28 V ~ 58 V0 - Inmediata$200.49Ver detalles
CONFIG POWER CHASSIS 400W 4 SLOTXLB-00CONFIG POWER CHASSIS 400W 4 SLOT485 ~ 264VCA, 120 ~ 380VCC20 - Inmediata$328.95Ver detalles
CONFIG POWER CHASSIS 200W 4 SLOTXLA-00CONFIG POWER CHASSIS 200W 4 SLOT485 ~ 264VCA, 120 ~ 380VCC13 - Inmediata$329.84Ver detalles
CONFIG POWER CHASSIS 600W 4 SLOTXLC-00CONFIG POWER CHASSIS 600W 4 SLOT485 ~ 264VCA, 120 ~ 380VCC81 - Inmediata$344.06Ver detalles
CONFIG PWR CHASSIS 1200W 6 SLOTXCD-00CONFIG PWR CHASSIS 1200W 6 SLOT685 ~ 264VCA, 120 ~ 380VCC0 - Inmediata$569.29Ver detalles
PTM Published on: 2011-05-25