SMD Disk Varistor

SMD Disk Varistors

EPCOS

This presentation will provide a general overview of the CU varistor product range, its applications, the electrical characteritics of each series of CU varistor components, and finally, information regarding technical literature, applications support, and sample kits.

Related Parts

ImagenNúmero de pieza del fabricanteDescripciónVoltaje del varistor (mín)Cantidad disponiblePrecio
VARISTOR 23.5V 20A 0402B72590T0140L060VARISTOR 23.5V 20A 040219.98 V303845 - Inmediata$0.21Ver detalles
VARISTOR 22V 30A 0603B72500T0140K060VARISTOR 22V 30A 060319.8 V9380 - Inmediata$0.23Ver detalles
VARISTOR 39V 30A 0603B72500T0250K060VARISTOR 39V 30A 060335.1 V15396 - Inmediata$0.20Ver detalles
VARISTOR 8V 30A 0603B72500T0040M060VARISTOR 8V 30A 06036.4 V11957 - Inmediata$0.24Ver detalles
VARISTOR 18V 120A 0805B72510T0110K062VARISTOR 18V 120A 080516.2 V95742 - Inmediata$0.43Ver detalles
VARISTOR 39V 80A 0805B72510T0250K062VARISTOR 39V 80A 080535.1 V9426 - Inmediata$0.43Ver detalles
VARISTOR 47V 80A 0805B72510T0300K062VARISTOR 47V 80A 080542.3 V33411 - Inmediata$0.43Ver detalles
VARISTOR 8V 100A 0805B72510T0040M062VARISTOR 8V 100A 08056.4 V38933 - Inmediata$0.45Ver detalles
VARISTOR 24.5V 120A 0805B72510E1140S262VARISTOR 24.5V 120A 080520.83 V3139 - Inmediata$0.47Ver detalles
VARISTOR 27V 200A 1206B72520T0170K062VARISTOR 27V 200A 120624.3 V15332 - Inmediata$0.54Ver detalles
PTM Published on: 2012-10-12