Environmental Proof Fans

Environmental Proof Fans

Delta Electronics Fans

This presentation will provide a proper understanding of IP ratings, the requirements for IP testing, well as highlight some typical applications IP rated fans are used in.

Related Parts

ImagenNúmero de pieza del fabricanteDescripciónTamaño/DimensiónAnchoFlujo de aireCantidad disponiblePrecioVer detalles
FAN AXIAL 40X15MM 12VDC WIREAFB0412SHB-T500FAN AXIAL 40X15MM 12VDC WIRECuadrado - 40mm L x 40mm H15.00mm14.8 ft3/min (0.414m³/min)0 - Inmediata$16.84Ver detalles
FAN AXIAL 80X25.4MM 12VDC WIREAFB0812SH-TP12FAN AXIAL 80X25.4MM 12VDC WIRECuadrado - 80mm L x 80mm H25.40mm55.6 ft3/min (1.56m³/min)0 - Inmediata$17.15Ver detalles
FAN AXIAL 40X10MM 12VDC WIREAFB0412HHA-TA5FFAN AXIAL 40X10MM 12VDC WIRECuadrado - 40mm L x 40mm H10.00mm8.1 ft3/min (0.227m³/min)0 - Inmediata$13.60Ver detalles
FAN AXIAL 60X25.4MM 24VDC WIREAFB0624EH-TA50FAN AXIAL 60X25.4MM 24VDC WIRECuadrado - 60mm L x 60mm H25.40mm38.4 ft3/min (1.08m³/min)2040 - Inmediata$17.99Ver detalles
FAN AXIAL 80X25.4MM 12VDC WIREFFB0812VH-T500FAN AXIAL 80X25.4MM 12VDC WIRECuadrado - 80mm L x 80mm H25.40mm54.6 ft3/min (1.53m³/min)125 - Inmediata$24.72Ver detalles
FAN AXIAL 80X25.4MM 24VDC WIREFFB0824SH-TZW1FAN AXIAL 80X25.4MM 24VDC WIRECuadrado - 80mm L x 80mm H25.40mm67.0 ft3/min (1.88m³/min)4381 - Inmediata$26.73Ver detalles
FAN AXIAL 92X38MM 24VDC WIREFFB0924EHE-T500FAN AXIAL 92X38MM 24VDC WIRECuadrado - 92mm L x 92mm H38.00mm110.2 ft3/min (3.09m³/min)0 - Inmediata$29.22Ver detalles
FAN AXIAL 60X38MM 12VDC WIREPFB0612GHE-T500FAN AXIAL 60X38MM 12VDC WIRECuadrado - 60mm L x 60mm H38.00mm55.6 ft3/min (1.56m³/min)0 - InmediataSee Page for PricingVer detalles
FAN AXIAL 92X38MM 24VDC WIREPFB0924DHE-T500FAN AXIAL 92X38MM 24VDC WIRECuadrado - 92mm L x 92mm H38.00mm175.0 ft3/min (4.90m³/min)1940 - Inmediata$43.64Ver detalles
FAN AXIAL 80X38MM 24VDC WIREPFB0824UHE-T500FAN AXIAL 80X38MM 24VDC WIRECuadrado - 80mm L x 80mm H38.00mm107.3 ft3/min (3.00m³/min)284 - Inmediata$38.82Ver detalles
PTM Published on: 2013-03-25