Auto MLVs

VCAS Series Auto Multi-Layer Varistor

KYOCERA AVX

This module will introduce the TransGuard automotive series of varistors from KYOCERA AVX.  Specifically, this module will cover the features offered from this series of varistors.

Related Parts

ImagenNúmero de pieza del fabricanteDescripciónVoltaje del varistor (mín)Voltaje del varistor (típ)Cantidad disponiblePrecio
VARISTOR 25.5V 500A 1210VCAS121018J390DPVARISTOR 25.5V 500A 121022.95 V25.5 V1395 - Inmediata
7000 - Stock en fábrica
$0.55Ver detalles
VARISTOR 34.5V 30A 0603VCAS060326A580DPVARISTOR 34.5V 30A 060331.05 V34.5 V175 - Inmediata
3000 - Stock en fábrica
$0.27Ver detalles
VARISTOR 25.5V 120A 0805VCAS080518C400DPVARISTOR 25.5V 120A 080522.95 V25.5 V129 - Inmediata$0.36Ver detalles
VARISTOR 25.5V 150A 1206VCAS120618D400DPVARISTOR 25.5V 150A 120622.95 V25.5 V1898 - Inmediata$0.48Ver detalles
VARISTOR 34.5V 100A 0805VCAS080526C580DPVARISTOR 34.5V 100A 080531.05 V34.5 V0 - Inmediata
2000 - Stock en fábrica
$0.34Ver detalles
VARISTOR 41V 280A 1210VCAS121030H620DPVARISTOR 41V 280A 121036.9 V41 V0 - Inmediata
53527 - Marketplace
$0.93Ver detalles
VARISTOR 34.5V 300A 1210VCAS121026H560DPVARISTOR 34.5V 300A 121031.05 V34.5 V709 - Inmediata$0.84Ver detalles
VARISTOR 41V 30A 0603VCAS060330A650DPVARISTOR 41V 30A 060336.9 V41 V0 - Inmediata$0.27Ver detalles
VARISTOR 25.5V 30A 0603VCAS060318A400DPVARISTOR 25.5V 30A 060322.95 V25.5 V0 - Inmediata$0.15Ver detalles
VARISTOR 41V 120A 1206VCAS120630D650DPVARISTOR 41V 120A 120636.9 V41 V2388 - Inmediata$0.59Ver detalles
VARISTOR 62V 100A 1206VCAS120648D101DPVARISTOR 62V 100A 120655.8 V62 V894 - Inmediata$0.81Ver detalles
VARISTOR 34.5V 120A 1206VCAS120626D580DPVARISTOR 34.5V 120A 120631.05 V34.5 V1000 - Inmediata$0.59Ver detalles
VARISTOR 41V 80A 0805VCAS080530C650DPVARISTOR 41V 80A 080536.9 V41 V2909 - Inmediata$0.52Ver detalles
PTM Published on: 2011-03-25