FR-410

FR-410 High Power Desoldering Station

Hakko

This presentation will introduce Hakko’s High Power Desoldering Station. It will discuss the features and benefits of the station, cover the power and temperature specifications, and list the available handpieces in addition to showing the various nozzle options.

Desoldering Stations

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecioVer detalles
DESOLDER STATION 190W 1 CH 120VFR410-03DESOLDER STATION 190W 1 CH 120V0 - InmediataSee Page for PricingVer detalles
DESOLDER STATION 190W 1 CH 120VFR410-02DESOLDER STATION 190W 1 CH 120V0 - InmediataSee Page for PricingVer detalles

Nozzles

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecioVer detalles
NOZZLE,1.0MM,EXT.,FR-4101/4102N61-05NOZZLE,1.0MM,EXT.,FR-4101/4102431 - Inmediata$25.95Ver detalles
NOZZLE,0.8MM,EXT.,FR-4101/4102N61-04NOZZLE,0.8MM,EXT.,FR-4101/410265 - Inmediata$25.95Ver detalles
NOZZLE,1.3MM,EXT.,FR-4101/4102N61-06NOZZLE,1.3MM,EXT.,FR-4101/4102223 - Inmediata$25.95Ver detalles
NOZZLE,1.0MM,FR-4101/4102N61-08NOZZLE,1.0MM,FR-4101/4102298 - Inmediata$25.95Ver detalles
NOZZLE,1.3MM,FR-4101/4102N61-09NOZZLE,1.3MM,FR-4101/4102122 - Inmediata$25.95Ver detalles
NOZZLE,1.6MM,FR-4101/4102N61-10NOZZLE,1.6MM,FR-4101/4102465 - Inmediata$25.95Ver detalles
NOZZLE,0.8MM,FR-4101/4102N61-07NOZZLE,0.8MM,FR-4101/410240 - Inmediata$25.95Ver detalles
NOZZLE,1.0MM,THIN PAD,FR-4101/41N61-03NOZZLE,1.0MM,THIN PAD,FR-4101/4163 - Inmediata$25.95Ver detalles
NOZZLE,0.8MM,EXTRA LONG,FR-4101/N61-11NOZZLE,0.8MM,EXTRA LONG,FR-4101/58 - Inmediata$25.95Ver detalles
NOZZLE,1.0MM,EXTRA LONG,FR-4101/N61-12NOZZLE,1.0MM,EXTRA LONG,FR-4101/30 - Inmediata$25.95Ver detalles
PTM Published on: 2016-12-09