ZMOTION™ Detection and Control Family

Zilog/Littelfuse's ZMOTION™ superior motion detection solutions enable faster development cycles

Image of Zilog/Littelfuse's ZMOTION™ Detection and Control FamilyZilog/Littelfuse's ZMOTION™ Detection and Control Product Family is a series of high-performance microcontrollers with integrated motion detection algorithms combined with a selection of lenses and passive infrared (PIR) sensors to fit a wide range of application requirements. Optimized configuration parameters for the ZMOTION™ MCU are provided for each lens/sensor combination ensuring the best possible performance while significantly reducing development risk and minimizing time to market.

Zilog/Littelfuse's ZMOTION™ MCU combines the programmability and rich peripheral set of the Flash-based Z8F042A Encore! XP® MCU with built-in software-based motion detection algorithms. These motion detection algorithms comprise the PIR engine and run in the background of the MCU while control and status of the engine is accessed through a software API (Application Programming Interface).

Features
  • Advanced statistically based motion detection processing
  • Full motion control and status of motion detection engine
  • Supports designs requiring 1 or 2 PIR sensors
  • World class ZDS-II development environment
  • High resolution sigma delta ADC
  • Low power modes
  • 4 kb flash for application code
  • Hyper-sense mode for lighting applications
Applications
  • Lighting control
  • Access control
  • Customer sensing
  • HVAC control
  • Occupancy sensing
  • Vending applications
  • Automatic displays
  • Proximity
  • Power management

ZMOTION™ Detection and Control Family

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecio
KIT DEV ZMOTION DETECTION & CTRLZMOTIONL100ZCOGKIT DEV ZMOTION DETECTION & CTRL9 - Inmediata$242.06Ver detalles
IC MCU 4KB FLASH 8SOICZ8FS040BSB20EGIC MCU 4KB FLASH 8SOIC0 - InmediataSee Page for PricingVer detalles
Publicado: 2012-06-29