Z8 Encore! XP® Flash Microcontrollers
Zilog/Littelfuse offers an array of battery charging solutions
Zilog/Littelfuse's Z8 Encore! XP® series Z8F082A and Z8F042A devices feature up to eight, single ended/differential channels of sigma-delta 10-bit A/D conversion with buffered or unbuffered differential input and a transimpedance amplifier for current measurement. An on-chip temperature sensor allows die temperature measurement over a range of -40°C to +125°C. Also on-chip are two enhanced 16-bit timer blocks featuring capture/compare that allows the precise measurement of system events and generates two independent PWM outputs. The devices support up to 18 vectored interrupts with programmable priorities, effectively increasing CPU bandwidth and increasing application flexibility. The single-pin debugger allows for easy in-circuit programming, making it possible to create designs faster and easier.
For peripheral support features like the full-duplex UART for serial communications and IrDA encoding/decoding capability are available. The UARTs can be programmed as a basic 16-bit timer as well. The on-chip internal precision oscillator (5 MHz/32 kHz) can serve as a trimmable clock source that requires no external components.
The Z8 Encore! XP Series can perform tasks such as communication, control, status/event logging and system monitoring. The extra PWM can be used to drive a DC motor with over-current protection provided by the on-chip comparator. It is possible to interface with external sensors using the high resolution Sigma/Delta ADC, which supports differential inputs and chopping. The 8-pin device can be used for dedicated battery charging applications or the SOIC and SSOP 8/20/28 pin device packages can optimize a design.
Features
- 20 MHz eZ8TM microprocessor core
- 4 KB or 8KB Flash program memory
- 1 KB register SRAM
- Up to 8-channel 10-bit Sigma/Delta analog to digital converter supporting single-ended and differential modes
- On-chip analog comparator
- On-chip temperature sensor
- On-chip transimpedance amplifier
- Low voltage detect (LVD) (8-pin only)
- Internal precision oscillator (5.33 MHz/32 KHz) ±1% voltage/temperature range (0-70°C)
- Watch-dog timer
- Up to 23 general-purpose I/Os
- Power-on reset (POR) and voltage brown-out (VBO)
- UART port with IrDA encoder/decoder
- On-chip debug with break and trap capability
- Single-pin Flash programming
- 2.7 to 3.6 operating voltage
- Standard (0°C to 70°C) and extended (-40°C to +105°C) temperature range
- Available in 8-pin QFN; 8, 20 and 28-pin SOIC; 20 and 28-pin SSOP; and 8, 20 and 28-pin PDIP packages
- Two 16-bit timers with PWMs and capture and compare
- 20 MHz eZ8TM microprocessor core
- 64 KB Flash program memory
- 4 KB register SRAM
- 8-, 12-channel 10-bit A/D converter
- Four 16-bit timers with PWMs and capture and compare
- Watch-dog timer
- 46, 60 general-purpose I/Os, package type dependent 24 vectored interrupts
- 24 vectored interrupts
- Power-on reset and voltage brown-out
- Full-duplex SPI, I2C, and 2 UART ports with IrDA encoder/decoder
- 3-channel DMA controller
- On-chip debug with break and trap capability
- Single-pin Flash programming
- 3.0 V to 3.6 V operating voltage
- Standard (0°C to 70°C) and extended (-40°C to 105°C) temperature range
- Available in 8 and 80-pin QFP; 44 and 64-pin LQFP; 44 and 68-pin PLCC; and 40-pin PDIP
Z8F082A Series
| Imagen | Número de pieza del fabricante | Descripción | Cantidad disponible | Precio | ||
|---|---|---|---|---|---|---|
![]() | ![]() | Z8F082AHH020EG2156 | IC MCU 8BIT 8KB FLASH 20SSOP | 2066 - Inmediata | $4.05 | Ver detalles |
![]() | ![]() | Z8F082AHJ020EG2156 | IC MCU 8BIT 8KB FLASH 28SSOP | 0 - Inmediata | $4.05 | Ver detalles |
![]() | ![]() | Z8F082ASH020EG2156 | IC MCU 8BIT 8KB FLASH 20SOIC | 0 - Inmediata | $4.05 | Ver detalles |
![]() | ![]() | Z8F082ASJ020EG2156 | IC MCU 8BIT 8KB FLASH 28SOIC | 0 - Inmediata | $4.05 | Ver detalles |
![]() | ![]() | Z8F082APB020SG | IC MCU 8BIT 8KB FLASH 8DIP | 0 - Inmediata | $2.18 | Ver detalles |
![]() | ![]() | Z8F082ASB020SG | IC MCU 8BIT 8KB FLASH 8SOIC | 0 - Inmediata | $2.01 | Ver detalles |
![]() | ![]() | Z8F082APB020EG | IC MCU 8BIT 8KB FLASH 8DIP | 45 - Inmediata | See Page for Pricing | Ver detalles |
![]() | ![]() | Z8F082AQB020EG | IC MCU 8BIT 8KB FLASH 8QFN | 0 - Inmediata | $2.01 | Ver detalles |
![]() | ![]() | Z8F082AQB020SG | IC MCU 8BIT 8KB FLASH 8QFN | 0 - Inmediata | $2.01 | Ver detalles |
![]() | ![]() | Z8F082ASB020EG | IC MCU 8BIT 8KB FLASH 8SOIC | 481 - Inmediata | See Page for Pricing | Ver detalles |
![]() | ![]() | Z8F08A28100KITG | Z8F082ASJ020 EVAL BRD | 0 - Inmediata | $36.38 | Ver detalles |
![]() | ![]() | Z8F082AHH020SG2156 | IC MCU 8BIT 8KB FLASH 20SSOP | 322 - Inmediata | $4.05 | Ver detalles |
![]() | ![]() | Z8F082APH020EG2156 | IC MCU 8BIT 8KB FLASH 20DIP | 306 - Inmediata | $4.03 | Ver detalles |
![]() | ![]() | Z8F082APJ020EG2156 | IC MCU 8BIT 8KB FLASH 28DIP | 175 - Inmediata | $4.30 | Ver detalles |
Z8F042A Series
| Imagen | Número de pieza del fabricante | Descripción | Cantidad disponible | Precio | ||
|---|---|---|---|---|---|---|
![]() | ![]() | Z8F042ASJ020EG2156 | IC MCU 8BIT 4KB FLASH 28SOIC | 3446 - Inmediata | $3.76 | Ver detalles |
![]() | ![]() | Z8F042ASH020EG2156 | IC MCU 8BIT 4KB FLASH 20SOIC | 0 - Inmediata | $2.03 | Ver detalles |
![]() | ![]() | Z8F042AQB020SG | IC MCU 8BIT 4KB FLASH 8QFN | 0 - Inmediata | $1.80 | Ver detalles |
![]() | ![]() | Z8F042APB020SG | IC MCU 8BIT 4KB FLASH 8DIP | 0 - Inmediata | $2.00 | Ver detalles |
![]() | ![]() | Z8F042ASB020EG | IC MCU 8BIT 4KB FLASH 8SOIC | 0 - Inmediata | See Page for Pricing | Ver detalles |
Z8F642X Series
| Imagen | Número de pieza del fabricante | Descripción | Cantidad disponible | Precio | ||
|---|---|---|---|---|---|---|
![]() | ![]() | Z8F6421AN020EG | IC MCU 8BIT 64KB FLASH 44QFP | 1834 - Inmediata | $8.72 | Ver detalles |
![]() | ![]() | Z8F6421AN020SG | IC MCU 8BIT 64KB FLASH 44QFP | 89801 - Inmediata | $8.72 | Ver detalles |
![]() | ![]() | Z8F6421PM020SG | IC MCU 8BIT 64KB FLASH 40DIP | 0 - Inmediata | $5.18 | Ver detalles |
![]() | ![]() | Z8F6421VN020EG | IC MCU 8BIT 64KB FLASH 44PLCC | 0 - Inmediata | $5.01 | Ver detalles |
![]() | ![]() | Z8F6421VN020SG | IC MCU 8BIT 64KB FLASH 44PLCC | 2093 - Inmediata | $8.47 | Ver detalles |
![]() | ![]() | Z8F6422AR020SG | IC MCU 8BIT 64KB FLASH 64LQFP | 1375 - Inmediata | $8.99 | Ver detalles |
![]() | ![]() | Z8F6422VS020EG | IC MCU 8BIT 64KB FLASH 68PLCC | 0 - Inmediata | See Page for Pricing | Ver detalles |
![]() | ![]() | Z8F6422VS020SG | IC MCU 8BIT 64KB FLASH 68PLCC | 0 - Inmediata | See Page for Pricing | Ver detalles |
![]() | ![]() | Z8F6423FT020EG | IC MCU 8BIT 64KB FLASH 80QFP | 1986 - Inmediata | $8.74 | Ver detalles |
![]() | ![]() | Z8F6423FT020SG | IC MCU 8BIT 64KB FLASH 80QFP | 619 - Inmediata | $8.74 | Ver detalles |