WE-SHC Series RF Shielding Clip

Würth Elektronik RF shielding clips are designed to remove shielding cabinets

Image of Wurth Elektronik WE-SHC Series RF ShieldsWürth Elektronik WE-SHC series RF shields can be combined with the RF shielding clip 36900000 in order to allow the shields to be removed. Any WE-SHC one-piece cabinet with a thickness of 0.2 mm is compatible. The WE-SHC one-piece RF shields can be soldered to the board if access is not needed later, or it can be combined with the clip to make it removable.

Features
  • Tin plate in accordance with DIN EN 10202/10203
  • Tape-and-reel: pick-and-place suitable
 
  • Clip for WE-SHC to use it as a pluggable component
Applications
  • Prevent EMI radiation from PCB
  • Protect sensitive components from EMI
 
  • RF output stages
  • RF input and amplifier stages

WE-SHC Series RF Shielding Clip

ImagenNúmero de pieza del fabricanteDescripciónAltura - GeneralLongitud - totalCantidad disponiblePrecioVer detalles
CLIP FOR RF SHIELD SMD36900000CLIP FOR RF SHIELD SMD0.050" (1.27mm)0.256" (6.50mm)19910 - Inmediata$0.60Ver detalles

WE-SHC Series RF Shields

ImagenNúmero de pieza del fabricanteDescripciónAltura - GeneralCantidad disponiblePrecioVer detalles
RF COVER 0.787" SNAP FIT36903205SRF COVER 0.787" SNAP FIT0.126" (3.20mm)3906 - Inmediata$2.80Ver detalles
RF SHIELD 0.984" SNAP FIT36903255SRF SHIELD 0.984" SNAP FIT0.126" (3.20mm)1184 - Inmediata$2.80Ver detalles
WE-SHC SHIELDING CABINET 26.21 X36905266SWE-SHC SHIELDING CABINET 26.21 X0.200" (5.08mm)4 - Inmediata$2.67Ver detalles
RF SHIELD 1.181" SNAP FIT36903305SRF SHIELD 1.181" SNAP FIT1.181" (30.00mm)396 - Inmediata$3.07Ver detalles
RF SHIELD 1.244" SNAP FIT36906326SRF SHIELD 1.244" SNAP FIT0.236" (6.00mm)173 - Inmediata$3.20Ver detalles
WE-SHC SHIELDING CABINET44.37 X36907406SWE-SHC SHIELDING CABINET44.37 X0.384" (9.75mm)105 - Inmediata$5.16Ver detalles
Publicado: 2025-11-18