WE-EPLE USB Connector with Integrated EMI and ESD Protection

Wurth Electronics introduces the market's first USB 2.0 connector with integrated magnetics for ESD protection and EMI filtering

Image of Wurth WE-EPLE USB ConnectorWurth Electronic's WE-EPLE USB connector's housing pins are compatible with most standard market USB connectors so it can replace a standard connector when EMI noise occurs in applications where redesign is not possible. For ESD protection, Wurth is using their own TVS diodes which fulfill IEC61000-4-2, IEC61000-4-3, and IEC61000-4-5. For EMC filtering, they have used their deep knowledge in the area of magnetics to offer the best possible noise filtering. This includes a data line filter for D- and D+, as well as filter construction for VDD. For more information about USB filtering, download the Wurth Electronics USB application note or order the application handbook, Trilogy of Magnetics. WE-EPLE USB Connector Internal Schematic

Publicado: 2014-09-30

WE-EPLE USB Connector

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecioVer detalles
CONN RCPT USB2.0 TYPEA 4POS R/A8492121CONN RCPT USB2.0 TYPEA 4POS R/A2605 - Inmediata$10.14Ver detalles