WE-CMBH Low Profile Common Mode Line Filters

Würth Elektronik's low profile WE-CMBH series features high current capability and EMI noise suppression

Image of Würth Elektronik’s WE-CMBH Low Profile Common Mode Line Filters Würth Elektronik has released an industry best common mode choke in terms of low profile (max. 22 mm) in combination with high current capability and EMI noise suppression.

The WE-CMBH series can be used for filter common mode noise in AC/DC, as well as high power DC/DC, power supplies. In addition, the CMBH series is equipped with a rugged mechanical stability due to no solder or glue connections of the core or leads to the plastic base. The available inductance values range from 1.0 mH to 7.0 mH, with current handling capabilities of up to 10 A.

Features
  • Horizontal design for compact housings
  • Suppression even at low frequency ranges
  • Broadband screening because of low capacitance winding technique
  • Highest possible current with small sizes
Applications
  • Power electronics
  • Power line in- and output filter
  • Radio interference suppression in motors
  • Suppression for common mode noise

WE-CMBH Low Profile Common Mode Line Filters

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecio
CMC 3.3MH 5A 2LN TH744834433CMC 3.3MH 5A 2LN TH506 - Inmediata$6.72Ver detalles
CMC 2.2MH 6A 2LN TH744834622CMC 2.2MH 6A 2LN TH185 - Inmediata$6.72Ver detalles
CMC 5MH 4A 2LN TH744834405CMC 5MH 4A 2LN TH129 - Inmediata$6.72Ver detalles
CMC 1MH 10A 2LN TH744834101CMC 1MH 10A 2LN TH3152 - Inmediata$6.72Ver detalles
CMC 7MH 3.5A 2LN TH744834407CMC 7MH 3.5A 2LN TH0 - Inmediata$6.72Ver detalles
Publicado: 2012-06-29