OMNIMATE POWER Terminals

Custom-fit connection solutions for power electronics from Weidmüller

Image of Weidmuller's OMNIMATE POWER TerminalsWeidmuller's OMNIMATE POWER system excels in power electronics and drive application due to the consistent implementation of customer and market requirements. These are custom-fit connection solutions for power electronics that result from the synergy between application-oriented components, individual services, and competent design-in support. OMNIMATE POWER is the ideal system for power electronics and drive applications. This system has benefited from a broader perspective due to the consideration of end use standards, and the consistent implementation of market and customer requirements.

Features
  • Max clamping range 50 mm² / AWG 1
  • Rated current 150 A (IEC) / 127 A (UL)
  • 15.00 mm pitch 600 V acc. to UL 1059
  • 1-4 pole block design with optional mounting flange
  • Marking: Dekafix marking system and printing

OMNIMATE POWER Terminals

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecio
TERM BLK 2P SIDE ENTRY 15MM PCB1047130000TERM BLK 2P SIDE ENTRY 15MM PCB0 - Inmediata$11.78Ver detalles
TERM BLK 3P SIDE ENTRY 15MM PCB1047140000TERM BLK 3P SIDE ENTRY 15MM PCB0 - Inmediata$18.59Ver detalles
TERM BLK 4P SIDE ENTRY 15MM PCB1047150000TERM BLK 4P SIDE ENTRY 15MM PCB3 - Inmediata$26.13Ver detalles
TERM BLK 2P SIDE ENTRY 15MM PCB1047290000TERM BLK 2P SIDE ENTRY 15MM PCB0 - Inmediata$11.93Ver detalles
TERM BLK 3P SIDE ENTRY 15MM PCB1047300000TERM BLK 3P SIDE ENTRY 15MM PCB0 - Inmediata$18.74Ver detalles
TERM BLK 4P SIDE ENTRY 15MM PCB1047310000TERM BLK 4P SIDE ENTRY 15MM PCB0 - Inmediata$24.15Ver detalles
Publicado: 2012-07-24